28 Product Results Found for "0"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+ $31.220 5+ $28.150 10+ $27.120 25+ $26.190 50+ $25.370 More Pricing... | Total:$31.22 Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM9 | 32bit | 32 bit | - | - | - | 121Pins | BGA | BGA | 60I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 512KB | USB Peripheral Controller | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | ||||
1+ $3.860 | Total:$3.86 Min: 1 / Mult: 1 Total:$386.00 Min: 100 / Mult: 1 | - | - | 32bit | 32 bit | 32MHz | 256KB | 32MHz | 40Pins | HVQFN | HVQFN | 20I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | Wireless Microcontroller | 4Channels | 10Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | ||||||
1+ $6.130 10+ $5.300 25+ $4.950 50+ $4.800 100+ $4.640 More Pricing... | Total:$6.13 Min: 1 / Mult: 1 Total:$464.00 Min: 100 / Mult: 1 | - | - | 32bit | 32 bit | 32MHz | 512KB | 32MHz | 40Pins | HVQFN | HVQFN | 20I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | Wireless Microcontroller | 6Channels | 10Bit | 2V | 3.2V | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $17.530 5+ $16.010 10+ $15.430 25+ $14.900 50+ $14.430 More Pricing... | Total:$17.53 Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | 200MHz | - | - | 121Pins | BGA | - | 6I/O's | I2C, SPI, USB | - | 512KB | - | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | |||||
Each | 1+ $16.000 5+ $14.360 10+ $13.460 25+ $13.000 50+ $12.590 More Pricing... | Total:$16.00 Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | 200MHz | - | - | 121Pins | BGA | - | 6I/O's | I2C, SPI, USB | - | 512KB | - | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | |||||
Each | 1+ $17.460 5+ $15.700 10+ $14.810 25+ $14.310 50+ $13.850 More Pricing... | Total:$17.46 Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32bit | 32 bit | 200MHz | - | - | 121Pins | BGA | - | 6I/O's | I2C, SPI, USB | - | 512KB | - | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | |||||
Each | 100+ $54.030 | Total:$10,806.00 Min: 200 / Mult: 200 | MPC5 Family MPC52XX Series Microcontrollers | Power Architecture | 32bit | 32 bit | 400MHz | - | 400MHz | 272Pins | BGA | BGA | 56I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | Automotive | - | - | 1.42V | 1.58V | 0°C | 70°C | Surface Mount | MPC5 | MPC52xx | - | |||||
Each | 250+ $15.100 500+ $14.670 | Total:$4,530.00 Min: 300 / Mult: 300 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 80MHz | 512KB | 80MHz | 144Pins | LQFP | LQFP | 96I/O's | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 64KB | - | 8Channels | 12Bit | 3V | 3.6V | 0°C | 70°C | Surface Mount | ColdFire v2 | MCF5225x | - | |||||
Each | 250+ $14.140 900+ $13.720 | Total:$6,363.00 Min: 450 / Mult: 450 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 80MHz | 512KB | 80MHz | 100Pins | LQFP | LQFP | 56I/O's | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 64KB | - | 8Channels | 12Bit | 3V | 3.6V | 0°C | 70°C | Surface Mount | ColdFire v2 | MCF5225x | - | |||||
Each | 100+ $14.370 | Total:$6,466.50 Min: 450 / Mult: 450 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 50MHz | 256KB | 50MHz | 80Pins | LQFP | LQFP | 43I/O's | ENET, I2C, SPI, UART | ENET, I2C, SPI, UART | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | 0°C | 70°C | Surface Mount | ColdFire v2 | MCF5223x | - | |||||
Each | 1+ $14.320 | Total:$4,296.00 Min: 300 / Mult: 300 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 80MHz | 256KB | 80MHz | 144Pins | LQFP | LQFP | 96I/O's | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | 0°C | 70°C | Surface Mount | ColdFire v2 | MCF5225x | - | |||||
Each | 250+ $14.520 500+ $14.100 | Total:$6,534.00 Min: 450 / Mult: 450 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 50MHz | 128KB | 50MHz | 80Pins | LQFP | LQFP | 43I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | 0°C | 70°C | Surface Mount | ColdFire v2 | MCF5223x | - | |||||
Each | 250+ $12.340 900+ $11.970 | Total:$5,553.00 Min: 450 / Mult: 450 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 80MHz | 256KB | 80MHz | 100Pins | LQFP | LQFP | 56I/O's | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | 0°C | 70°C | Surface Mount | ColdFire v2 | MCF5225x | - | |||||
69M3748 RoHS | Each | 500+ $5.480 | Total:$4,384.00 Min: 800 / Mult: 800 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 50MHz | 32KB | 50MHz | 64Pins | LQFP | LQFP | 54I/O's | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | - | 20Channels | 12Bit | 1.8V | 3.6V | 0°C | 70°C | Surface Mount | ColdFire v1 | MCF51QE | - | ||||
Each | 100+ $6.270 | Total:$752.40 Min: 120 / Mult: 40 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 120MHz | 256KB | 120MHz | 64Pins | QFN | QFN | 49I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 28Channels | 10Bit | 2.3V | 3.6V | 0°C | 70°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 100+ $7.440 | Total:$1,339.20 Min: 180 / Mult: 90 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 120MHz | 256KB | 120MHz | 100Pins | TQFP | TQFP | 81I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 28Channels | 10Bit | 2.3V | 3.6V | 0°C | 70°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 100+ $6.850 | Total:$815.15 Min: 119 / Mult: 119 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 120MHz | 256KB | 120MHz | 100Pins | TQFP | TQFP | 81I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 28Channels | 10Bit | 2.3V | 3.6V | 0°C | 70°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $7.530 | Total:$9,036.00 Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 120MHz | 512KB | 120MHz | 64Pins | TQFP | TQFP | 49I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 128KB | - | 28Channels | 10Bit | 2.3V | 3.6V | 0°C | 70°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 100+ $6.140 | Total:$982.40 Min: 160 / Mult: 160 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 120MHz | 256KB | 120MHz | 64Pins | TQFP | TQFP | 49I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 28Channels | 10Bit | 2.3V | 3.6V | 0°C | 70°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $6.870 | Total:$8,244.00 Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 120MHz | 256KB | 120MHz | 100Pins | TQFP | TQFP | 81I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 28Channels | 10Bit | 2.3V | 3.6V | 0°C | 70°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $7.450 | Total:$7,450.00 Min: 1000 / Mult: 1000 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 120MHz | 256KB | 120MHz | 100Pins | TQFP | TQFP | 81I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 28Channels | 10Bit | 2.3V | 3.6V | 0°C | 70°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $6.150 | Total:$7,380.00 Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 120MHz | 256KB | 120MHz | 64Pins | TQFP | TQFP | 49I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 28Channels | 10Bit | 2.3V | 3.6V | 0°C | 70°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $8.220 | Total:$9,864.00 Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 120MHz | 512KB | 120MHz | 100Pins | TQFP | TQFP | 81I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 128KB | - | 28Channels | 10Bit | 2.3V | 3.6V | 0°C | 70°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ $22.570 | Total:$22.57 Min: 1 / Mult: 1 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 80MHz | 512KB | 80MHz | 144Pins | MAPBGA | MAPBGA | 96I/O's | I2C, QSPI, UART, USB | I2C, QSPI, UART, USB | 64KB | - | 8Channels | 12Bit | 3V | 3.6V | 0°C | 70°C | Surface Mount | ColdFire V2 | MCF5225x | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $6.310 | Total:$20,823.00 Min: 3300 / Mult: 3300 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 120MHz | 256KB | 120MHz | 64Pins | QFN | QFN | 49I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 28Channels | 10Bit | 2.3V | 3.6V | 0°C | 70°C | Surface Mount | PIC32 | PIC32MX | - | |||||