32-bit Microcontrollers :
2,973 Products FoundFind a huge range of 32-bit Microcontrollers at Newark Electronics. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Renesas, Infineon & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.180 10+ $16.640 25+ $16.100 50+ $15.550 100+ $15.000 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $33.260 10+ $26.850 25+ $25.250 50+ $24.560 100+ $23.870 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | LQFP | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 472KB | - | 60Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $10.770 10+ $8.760 25+ $8.210 50+ $7.900 100+ $7.580 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 256KB | 73Pins | UFBGA | 43I/O's | - | I2C, I2S, SPI, LPUART, USART | - | 64KB | - | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $34.070 10+ $27.530 25+ $25.900 50+ $25.210 100+ $24.510 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 300MHz | 300MHz | 4MB | 292Pins | LFBGA | 133I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | - | 66Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | - | - | ||||||
Each | 1+ $7.500 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $18.010 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 300MHz | 300MHz | 4MB | 176Pins | LQFP | 122I/O's | LQFP | ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | - | 56Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | - | - | ||||||
Each | 1+ $1.690 | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 32MHz | 32MHz | 256KB | 48Pins | LFQFP | 30I/O's | LFQFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 32KB | - | 10Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $9.060 10+ $7.050 25+ $6.540 50+ $6.260 100+ $5.980 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 1MB | 64Pins | eTQFP | 48I/O's | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | - | 18Channels | 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bx | 125°C | Surface Mount | AEC-Q100 | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $6.960 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 176Pins | LQFP | 120I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 640KB | - | 45Channels | 12Bit | 1.7V | 3.6V | PIC32 | -40°C | PIC32MZ DA | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $16.300 5+ $15.850 10+ $15.410 25+ $14.960 50+ $14.260 More Pricing... | PIC32 Family PIC32MZ EF Series Microcontrollers | PIC32 | - | 32 bit | - | - | 200MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | - | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $16.860 5+ $16.390 10+ $15.910 25+ $15.440 50+ $14.720 More Pricing... | PIC32 Family PIC32MZ EF Series Microcontrollers | PIC32 MZ | - | 32 bit | - | - | 200MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | - | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $5.790 10+ $4.660 25+ $4.370 50+ $4.220 100+ $4.060 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | - | 320KB | 48Pins | UFQFPN-EP | 30I/O's | - | I2C, SPI, USART | - | 48KB | - | 10Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $13.830 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $3.080 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 16KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $8.220 10+ $6.660 25+ $6.270 50+ $6.060 100+ $5.840 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 512KB | 48Pins | UFQFPN | 30I/O's | UFQFPN | I2C, SAI, SPI, UART, USART, USB | I2C, SAI, SPI, UART, USART, USB | 256KB | Wireless Microcontroller | 10Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $9.030 10+ $7.310 25+ $6.800 50+ $6.510 100+ $6.220 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART, UART | 64KB | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $7.760 | RX Family RX600 Series RX62N Group Microcontrollers | RX | - | 32 bit | - | - | 100MHz | - | 512KB | 144Pins | LQFP | 105I/O's | - | CAN, I2C, SPI, UART, USB | - | 96KB | - | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $5.460 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 256KB | 144Pins | TFBGA | 110I/O's | TFBGA | EBI, EMI, I2C, LIN, SPI, SSC, UART, USART | EBI, EMI, I2C, LIN, SPI, SSC, UART, USART | 128KB | - | 8Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $104.350 | AURIX Family TC38x Series Microcontrollers | TriCore | - | 32 bit | - | - | 300MHz | - | 10MB | 292Pins | LFBGA | 169I/O's | - | CAN, Ethernet, I2C, LIN, SPI | - | 1.568MB | - | 110Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC38x | 150°C | Surface Mount | AEC-Q100 | - | - | ||||||
Each | 1+ $22.820 5+ $20.560 10+ $18.280 25+ $17.150 50+ $16.520 More Pricing... | RH850 Family, RH850/C1x Series, RH850/C1M-A2 Group Microcontrollers | G3MH | - | 32 bit | - | - | 320MHz | - | 4MB | 252Pins | FBGA | 99I/O's | - | CAN, CSI, LIN, SPI, UART | - | 256KB | - | 48Channels | 12Bit | 4.5V | 5.5V | RH850 | -40°C | RH850/C1x | 150°C | Surface Mount | AEC-Q100 | - | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ $26.850 25+ $25.250 50+ $24.560 100+ $23.870 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ $23.190 25+ $21.790 50+ $21.660 100+ $21.540 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 1+ $18.010 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ $13.330 25+ $12.750 50+ $12.140 100+ $11.880 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ $27.530 25+ $25.900 50+ $25.210 100+ $24.510 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||