32-bit Microcontrollers:
2,839 Products FoundFind a huge range of 32-bit Microcontrollers at Newark Electronics. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Renesas, Infineon & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $31.700 10+ $25.400 25+ $23.830 50+ $22.960 100+ $22.100 More Pricing... | Total:$31.70 Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | LQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | - | 50Channels | 12Bit | 3.3V | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $82.990 | Total:$82.99 Min: 1 / Mult: 1 | SuperH Family SH7216 Series SH7216 Group Microcontrollers | SH2A-FPU | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 1MB | 176Pins | LFQFP | 112I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | - | 8Channels | 12Bit | 3V | 3.6V | SuperH | -40°C | SH7216 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $15.480 10+ $14.780 25+ $14.090 50+ $13.890 100+ $13.700 | Total:$15.48 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $23.990 5+ $23.320 10+ $22.650 25+ $21.980 50+ $21.290 More Pricing... | Total:$23.99 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | - | 48Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $17.200 10+ $16.480 25+ $15.750 50+ $15.020 100+ $14.270 | Total:$17.20 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | ENET, I2C, SPI, USB | ENET, I2C, SPI, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $36.710 5+ $34.710 10+ $33.440 25+ $32.300 50+ $31.280 More Pricing... | Total:$36.71 Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | - | 220MHz | 220MHz | 4MB | 416Pins | MAPBGA | 293I/O's | MAPBGA | CAN, DSPI, ESCI | CAN, DSPI, ESCI | 512KB | Battery Management | 4Channels | 16Bit | 4.5V | 5.5V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $18.370 | Total:$18.37 Min: 1 / Mult: 1 | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 512KB | 144Pins | LQFP | 105I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 96KB | - | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $8.420 10+ $6.970 25+ $6.490 50+ $6.190 100+ $5.890 More Pricing... | Total:$8.42 Min: 1 / Mult: 1 | FT32 Family FT93x Series Microcontrollers | FT32 | 32bit | 32 bit | - | - | 100MHz | 100MHz | 256KB | 68Pins | QFN | 40I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | USB Peripheral Controller | 3Channels | 8Bit | - | - | FT32 | -40°C | FT93x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $19.650 10+ $16.390 25+ $14.630 50+ $14.630 180+ $14.610 More Pricing... | Total:$19.65 Min: 1 / Mult: 1 | RX Family RX600 Series RX62T Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 55I/O's | LQFP | CAN, I2C, LIN, SPI, UART | CAN, I2C, LIN, SPI, UART | 16KB | - | 20Channels | 10Bit, 12Bit | 4V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $14.730 10+ $14.130 25+ $13.520 50+ $12.880 100+ $12.240 | Total:$14.73 Min: 1 / Mult: 1 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | - | - | 120MHz | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 256KB | - | 42Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $10.650 10+ $8.320 25+ $7.740 50+ $7.420 100+ $7.100 More Pricing... | Total:$10.65 Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 256KB | 73Pins | UFBGA | 43I/O's | - | I2C, I2S, SPI, LPUART, USART | - | 64KB | - | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $40.960 10+ $33.090 25+ $31.120 50+ $30.050 100+ $28.960 More Pricing... | Total:$40.96 Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 300MHz | 300MHz | 4MB | 292Pins | LFBGA | 133I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | - | 66Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $28.200 | Total:$28.20 Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | LQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | - | 60Channels | 12Bit | - | 5.5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $30.540 | Total:$30.54 Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 4MB | 176Pins | TQFP | - | TQFP | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI, SENT | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | - | 60Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $45.580 10+ $37.250 25+ $35.400 50+ $33.860 100+ $32.410 More Pricing... | Total:$45.58 Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 300MHz | 300MHz | 6MB | 292Pins | LFBGA | 167I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | - | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | - | - | |||||
Each | 1+ $35.110 5+ $32.200 10+ $29.280 25+ $28.770 80+ $26.470 More Pricing... | Total:$35.11 Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 4096KB | 176Pins | LFQFP | 127I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | - | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $87.810 10+ $72.580 25+ $68.770 50+ $66.690 100+ $64.600 | Total:$87.81 Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 300MHz | 300MHz | 8MB | 292Pins | LFBGA | 169I/O's | LFBGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 2.7MB | - | 84Channels | 12Bit | 1.17V | 1.43V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.000 10+ $3.120 100+ $2.670 500+ $2.480 1000+ $2.420 More Pricing... | Total:$4.00 Min: 1 / Mult: 1 | RX Family RX100 Series RX140 Group Microcontrollers | CISC | 32bit | 32 bit | 32bit | - | 48MHz | - | 64KB | 48Pins | LFQFP | 40I/O's | LFQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | - | 10Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.420 10+ $6.130 25+ $5.830 50+ $5.560 100+ $5.300 | Total:$6.42 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 64KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | - | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $23.640 5+ $22.970 10+ $22.320 25+ $21.650 50+ $20.970 More Pricing... | Total:$23.64 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | - | 48Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $13.110 10+ $12.570 25+ $12.010 80+ $11.640 120+ $11.260 More Pricing... | Total:$13.11 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 256KB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $11.620 10+ $11.140 25+ $10.640 50+ $10.140 100+ $9.640 | Total:$11.62 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 512KB | 64Pins | TQFP | 49I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 128KB | - | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $46.070 5+ $43.520 10+ $40.970 25+ $39.080 50+ $38.480 More Pricing... | Total:$46.07 Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | - | 264MHz | 264MHz | 4MB | 416Pins | MAPBGA | 293I/O's | MAPBGA | CAN, DSPI, ESCI | CAN, DSPI, ESCI | 512KB | Battery Management | 4Channels | 16Bit | 4.5V | 5.5V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $42.160 10+ $34.230 25+ $32.520 50+ $31.110 100+ $29.870 More Pricing... | Total:$42.16 Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 4MB | 292Pins | LFBGA | - | LFBGA | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | CAN, Ethernet, I2C, LIN, SPI | 472KB | - | 60Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $24.860 5+ $24.170 10+ $23.490 25+ $22.790 50+ $21.730 More Pricing... | Total:$24.86 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 252MHz | 252MHz | 2MB | 144Pins | LQFP | 120I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | - | 48Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZEF | 85°C | Surface Mount | - | - | - | |||||