Xstormy16 16-bit Microcontrollers:

6 Products Found
Find a huge range of Xstormy16 16-bit Microcontrollers at Newark Electronics. We stock a wide range of 16-bit Microcontrollers, such as PIC24, S12Z, RL78 & HCS12 16-bit Microcontrollers from the worlds top manufacturers including: Onsemi
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
81Y3641

RoHS

Each
500+
$4.760
LC88 Family LC88F Series Microcontrollers
Xstormy16
16bit
16bit
16 bit
10MHz
10MHz
640KB
100Pins
TQFP
90I/O's
TQFP
I2C, UART
I2C, UART
47.5KB
16Channels
12Bit
2.7V
3.6V
-40°C
LC88F
LC88
85°C
Surface Mount
81Y3640

RoHS

Each
Pricing is unavailable. Please contact customer services.
LC88 Family LC88F Series Microcontrollers
Xstormy16
16bit
16bit
16 bit
10MHz
10MHz
512KB
100Pins
TQFP
90I/O's
TQFP
I2C, UART
I2C, UART
47.5KB
16Channels
12Bit
2.7V
3.6V
-40°C
LC88F
LC88
85°C
Surface Mount
97W5049

RoHS

Each
Pricing is unavailable. Please contact customer services.
LC88 Family LC88F Series Microcontrollers
Xstormy16
16bit
16bit
16 bit
10MHz
10MHz
512KB
100Pins
TQFP
90I/O's
TQFP
I2C, UART
I2C, UART
24KB
16Channels
12Bit
2.7V
3.6V
-40°C
LC88F
LC88
85°C
Surface Mount
81Y3642

RoHS

Each
500+
$4.400
LC88 Family LC88F Series Microcontrollers
Xstormy16
16bit
16bit
16 bit
10MHz
10MHz
768KB
100Pins
TQFP
90I/O's
TQFP
I2C, UART
I2C, UART
47.5KB
16Channels
12Bit
2.7V
3.6V
-40°C
LC88F
LC88
85°C
Surface Mount
81Y3637

RoHS

Each
Pricing is unavailable. Please contact customer services.
LC88 Family LC88F Series Microcontrollers
Xstormy16
16bit
16bit
16 bit
10MHz
10MHz
256KB
100Pins
TQFP
90I/O's
TQFP
I2C, UART
I2C, UART
24KB
16Channels
12Bit
2.7V
3.6V
-40°C
LC88F
LC88
85°C
Surface Mount
81Y3638

RoHS

Each
Pricing is unavailable. Please contact customer services.
LC88 Family LC88F Series Microcontrollers
Xstormy16
16bit
16bit
16 bit
10MHz
10MHz
384KB
100Pins
TQFP
90I/O's
TQFP
I2C, UART
I2C, UART
24KB
16Channels
12Bit
2.7V
3.6V
-40°C
LC88F
LC88
85°C
Surface Mount
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON