HC16 16-bit Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ $38.980 250+ $37.870 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 1MB | 132Pins | QFP | 16I/O's | QFP | QSPI, SCI | QSPI, SCI | 1KB | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 68HC16Z1 | HC16 | 85°C | Surface Mount | ||||||
Each | 250+ $30.470 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 1MB | 144Pins | LQFP | 16I/O's | LQFP | QSPI, SCI | QSPI, SCI | 1KB | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 68HC16Z1 | HC16 | 85°C | Surface Mount | ||||||
Each | 100+ $37.290 250+ $36.220 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16bit | 16 bit | 16bit | 20MHz | 20MHz | 1MB | 132Pins | QFP | 16I/O's | QFP | QSPI, SCI | QSPI, SCI | 1KB | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 68HC16Z1 | HC16 | 85°C | Surface Mount | ||||||
Each | 250+ $30.470 | HC16 Family 68CK16Z Series Microcontrollers | HC16 | 16bit | 16 bit | 16bit | 16MHz | 16MHz | - | 144Pins | LQFP | 16I/O's | LQFP | SCI, SPI | SCI, SPI | 1KB | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 68HC16Z1 | HC16 | 85°C | Surface Mount | ||||||
Each | 1+ $40.950 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16bit | 16 bit | 16bit | 16MHz | 16MHz | 1MB | 132Pins | QFP | 16I/O's | QFP | QSPI, SCI | QSPI, SCI | 1KB | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 68HC16Z1 | HC16 | 105°C | Surface Mount | ||||||
Each | 1+ $29.570 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16bit | 16 bit | 16bit | 16MHz | 16MHz | 1MB | 144Pins | LQFP | 16I/O's | LQFP | QSPI, SCI | QSPI, SCI | 1KB | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 68HC16Z1 | HC16 | 85°C | Surface Mount | ||||||
81K2786 RoHS | Each | 250+ $29.040 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16bit | 16 bit | 16bit | 20MHz | 20MHz | 1MB | 144Pins | LQFP | 16I/O's | LQFP | SCI, SPI | SCI, SPI | 1KB | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 68HC16Z1 | HC16 | 85°C | Surface Mount | |||||
Each | 1+ $42.650 5+ $39.600 10+ $36.550 25+ $35.490 50+ $35.480 More Pricing... | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16bit | 16 bit | 16bit | 16MHz | 16MHz | 1MB | 132Pins | QFP | 26I/O's | QFP | QSPI, SCI | QSPI, SCI | 1KB | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 68HC16Z1 | HC16 | 85°C | Surface Mount | ||||||