2Mword x 16bit / 4Mword x 8bit SRAM :
2 Products FoundFind a huge range of 2Mword x 16bit / 4Mword x 8bit SRAM at Newark Electronics. We stock a wide range of SRAM, such as 256K x 16bit, 128K x 8bit, 64K x 16bit & 512K x 8bit SRAM from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Memory Size
SRAM Type
Memory Density
SRAM Memory Configuration
Supply Voltage Range
Memory Configuration
IC Case / Package
Memory Case Style
No. of Pins
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $37.270 10+ $33.980 25+ $32.160 50+ $28.250 100+ $25.900 More Pricing... | 32Mbit | Asynchronous SRAM, LPSRAM | 32Mbit | 2Mword x 16bit / 4Mword x 8bit | 2.7V to 3.6V | 2Mword x 16bit / 4Mword x 8bit | TSOP-I | TSOP-I | 48Pins | 55ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | ||||||
Each | 1+ $33.550 10+ $27.590 25+ $26.490 50+ $25.390 100+ $24.280 More Pricing... | 32Mbit | Asynchronous SRAM, LPSRAM | 32Mbit | 2Mword x 16bit / 4Mword x 8bit | 2.7V to 3.6V | 2Mword x 16bit / 4Mword x 8bit | UTSOP-II | UTSOP-II | 52Pins | 55ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | ||||||