CMOS I/O Expanders:
5 Products FoundFind a huge range of CMOS I/O Expanders at Newark Electronics. We stock a wide range of I/O Expanders, such as I2C, SMBus, I2C, SPI & Serial I/O Expanders from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Chip Configuration
No. of Bits
Bus Frequency
Interfaces
IC Interface Type
Supply Voltage Min
Supply Voltage Max
Interface Case Style
IC Case / Package
No. of Pins
No. of I/O's
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.330 10+ $12.940 25+ $12.520 50+ $12.100 198+ $11.690 | 8bit | 8bit | 5MHz | CMOS | CMOS | 4.5V | 5.5V | DIP | DIP | 40Pins | 24I/O's | 0°C | 70°C | ||||||
Each | 1+ $18.630 10+ $14.820 25+ $14.360 50+ $13.880 198+ $13.420 | 8bit | 8bit | 8MHz | CMOS | CMOS | 4.5V | 5.5V | DIP | DIP | 40Pins | 24I/O's | 0°C | 70°C | ||||||
Each | 1+ $35.790 5+ $32.430 10+ $29.070 25+ $27.390 52+ $26.460 More Pricing... | 8bit | 8bit | 8MHz | CMOS | CMOS | 4.5V | 5.5V | LCC | LCC | 44Pins | 24I/O's | -40°C | 85°C | ||||||
Each | 1+ $19.620 10+ $15.640 25+ $14.650 50+ $14.470 100+ $14.300 | 8bit | 8bit | 8MHz | CMOS | CMOS | 4.5V | 5.5V | LCC | LCC | 44Pins | 24I/O's | 0°C | 70°C | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 8bit | 8bit | 8MHz | CMOS | CMOS | 4.5V | 5.5V | LCC | LCC | 44Pins | 24I/O's | 0°C | 70°C | ||||||