We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
4.998V Voltage References:
17 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.430 10+ $9.800 25+ $9.140 50+ $8.780 100+ $8.420 More Pricing... | Total:$12.43 Min: 1 / Mult: 1 | Series - Fixed | MAX6133 | 4.998V | 5.002V | 0.04% | ± 4ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.350 10+ $3.590 25+ $3.120 50+ $2.840 100+ $2.550 More Pricing... | Total:$5.35 Min: 1 / Mult: 1 | Series | LT6660 Series | 4.998V | 5.002V | 0.2% | 20ppm/°C | DFN | 3Pins | Surface Mount | 20V | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.360 10+ $9.960 25+ $8.810 50+ $8.210 100+ $7.820 More Pricing... | Total:$14.36 Min: 1 / Mult: 1 | Series | ADR435 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each | 1+ $14.360 10+ $9.960 25+ $9.150 50+ $8.340 196+ $7.570 More Pricing... | Total:$14.36 Min: 1 / Mult: 1 | Series | ADR435 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each | 1+ $12.550 10+ $8.620 25+ $7.900 50+ $7.180 196+ $6.460 More Pricing... | Total:$12.55 Min: 1 / Mult: 1 | Series | ADR445 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each | 1+ $24.670 5+ $21.200 10+ $17.730 25+ $16.320 50+ $15.010 | Total:$24.67 Min: 1 / Mult: 1 | Series - Fixed | AD586 Series | 4.998V | 5.002V | 2mV | ± 2ppm/°C | DIP | 8Pins | Through Hole | 15V | 0°C | 70°C | - | |||||
Each | 1+ $10.310 10+ $7.000 25+ $6.400 50+ $5.790 196+ $5.170 More Pricing... | Total:$10.31 Min: 1 / Mult: 1 | Series - Fixed | REF195 Series | 4.998V | 5.002V | 0.044% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.060 10+ $8.650 25+ $8.040 50+ $7.790 100+ $7.520 | Total:$11.06 Min: 1 / Mult: 1 | Series | ADR445 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.720 10+ $6.770 25+ $6.270 50+ $6.030 100+ $5.790 | Total:$8.72 Min: 1 / Mult: 1 | Series - Fixed | REF195 Series | 4.998V | 5.002V | 0.044% | 2ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 85°C | - | |||||
Each | 1+ $14.310 10+ $9.920 25+ $9.110 50+ $8.300 196+ $7.530 More Pricing... | Total:$14.31 Min: 1 / Mult: 1 | Series | ADR425 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.970 10+ $4.690 25+ $4.090 50+ $3.760 100+ $3.560 More Pricing... | Total:$6.97 Min: 1 / Mult: 1 | Series | ADR4550 Series | 4.998V | 5.002V | 0.04% | 4ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | AEC-Q100 | |||||
Each | 1+ $8.970 10+ $6.040 25+ $5.500 50+ $4.950 196+ $4.420 More Pricing... | Total:$8.97 Min: 1 / Mult: 1 | Series | ADR4550 Series | 4.998V | 5.002V | 0.04% | 4ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.550 10+ $8.700 25+ $7.700 50+ $7.180 100+ $6.830 More Pricing... | Total:$12.55 Min: 1 / Mult: 1 | Series | ADR435 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.310 10+ $9.920 25+ $8.780 50+ $8.170 100+ $7.780 More Pricing... | Total:$14.31 Min: 1 / Mult: 1 | Series | ADR425 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||
Each | 1+ $6.390 10+ $4.530 25+ $4.400 50+ $4.250 100+ $4.120 More Pricing... | Total:$6.39 Min: 1 / Mult: 1 | Series - Fixed | MAX6165 | 4.998V | 5.002V | 2mV | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 85°C | - | |||||
18AM2420 RoHS | ANALOG DEVICES | Each | 1+ $11.320 10+ $7.740 25+ $6.970 50+ $6.220 100+ $5.740 More Pricing... | Total:$11.32 Min: 1 / Mult: 1 | Series - Fixed | - | 4.998V | 5.002V | 0.04% | 3ppm/°C | MSOP | 8Pins | Surface Mount | 16V | -40°C | 125°C | - | |||
Each | 1+ $14.360 10+ $9.960 25+ $9.030 50+ $8.110 100+ $7.570 More Pricing... | Total:$14.36 Min: 1 / Mult: 1 | Series | ADR435 Series | 4.998V | 5.002V | 2mV | 3ppm/°C | MSOP | 8Pins | Surface Mount | 18V | -40°C | 125°C | - | |||||