We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
2.985V Voltage References:
10 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33AH4209 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.840 10+ $0.602 25+ $0.543 50+ $0.510 100+ $0.477 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | 2.985V | 3.015V | 0.5% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.407 10+ $0.365 25+ $0.345 50+ $0.327 100+ $0.309 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 Series | 2.985V | 3.015V | 0.5% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.980 10+ $1.620 25+ $1.510 50+ $1.430 100+ $1.350 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | MAX6009 | 2.985V | 3.015V | 0.5% | ± 75ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.310 10+ $0.971 25+ $0.864 50+ $0.823 100+ $0.781 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | 2.985V | 3.015V | 0.5% | ± 15ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 125°C | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.370 10+ $5.320 25+ $4.810 50+ $4.620 100+ $4.430 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | 2.985V | 3.015V | 0.5% | ± 15ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.590 | Min: 1 / Mult: 1 | Shunt - Fixed | - | 2.985V | 3.015V | 0.5% | ± 4ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 85°C | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.940 10+ $1.940 25+ $1.940 50+ $1.940 100+ $1.940 More Pricing... | Min: 1 / Mult: 1 | Series | LT1460 Series | 2.985V | 3.015V | 0.5% | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 20V | 0°C | 70°C | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.270 10+ $0.921 25+ $0.818 50+ $0.778 100+ $0.738 More Pricing... | Min: 1 / Mult: 1 | Shunt | - | 2.985V | 3.015V | 0.5% | ± 100ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 125°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.770 10+ $0.549 25+ $0.494 50+ $0.464 100+ $0.433 More Pricing... | Min: 5 / Mult: 5 | Shunt | - | 2.985V | 3.015V | 0.5% | 20ppm/°C | SOT-323 | 5Pins | Surface Mount | - | -40°C | 125°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.770 10+ $0.549 25+ $0.494 50+ $0.464 100+ $0.433 More Pricing... | Min: 5 / Mult: 5 | Shunt - Fixed | LM4040 Series | 2.985V | 3.015V | 0.5% | 70ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | ||||