We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
MAX6034 Voltage References:
1,293 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Input Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.254 10+ $0.201 25+ $0.188 50+ $0.181 100+ $0.173 More Pricing... | Total:$1.27 Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.228V | - | 1.252V | 1% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.550 | Total:$1.55 Min: 1 / Mult: 1 | Series - Fixed | MCP1525 Series | 2.475V | - | 2.525V | 1% | ± 27ppm/°C | SOT-23 | 3Pins | Through Hole | 5.5V | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.525 10+ $0.372 25+ $0.334 50+ $0.312 100+ $0.289 More Pricing... | Total:$0.52 Min: 1 / Mult: 1 | Shunt - Fixed | LM4041 | 1.213V | - | 1.237V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | AEC-Q100 | - | |||||
Each | 1+ $0.404 10+ $0.288 100+ $0.258 | Total:$2.02 Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 2% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 85°C | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.422 10+ $0.301 25+ $0.267 50+ $0.249 100+ $0.232 More Pricing... | Total:$2.11 Min: 5 / Mult: 5 | Shunt - Fixed | LM4040 | 4.95V | - | 5.05V | 1% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | AEC-Q100 | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.595 10+ $0.434 25+ $0.393 50+ $0.371 100+ $0.349 More Pricing... | Total:$0.60 Min: 1 / Mult: 1 | Shunt - Fixed | TS4040 | 2.475V | - | 2.525V | 1% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | - | ||||
Each | 1+ $0.680 10+ $0.481 100+ $0.398 | Total:$3.40 Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.790 10+ $3.650 25+ $3.360 50+ $3.190 100+ $3.040 More Pricing... | Total:$4.79 Min: 1 / Mult: 1 | Series - Fixed | MAX6070 | 2.4996V | - | 2.5004V | 0.04% | ± 1.5ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | - | |||||
1+ $3.800 10+ $2.840 25+ $2.590 50+ $2.590 100+ $2.570 More Pricing... | Total:$3.80 Min: 1 / Mult: 1 Total:$257.00 Min: 100 / Mult: 1 | Series - Fixed | ISL21010 | 1.497V | - | 1.503V | 0.2% | 15ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.280 10+ $1.680 25+ $1.530 50+ $1.450 100+ $1.370 More Pricing... | Total:$2.28 Min: 1 / Mult: 1 | Series - Fixed | MAX6005 | 4.95V | - | 5.05V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) | 1+ $1.340 25+ $0.679 50+ $0.603 100+ $0.525 250+ $0.449 More Pricing... | Total:$1.34 Min: 1 / Mult: 1 Total:$52.50 Min: 100 / Mult: 1 | Series - Fixed | NCP51460 | 3.267V | - | 3.333V | 1% | ± 18ppm/°C | SOT-23 | 3Pins | Surface Mount | 28V | 0°C | 100°C | - | - | |||||
Each | 1+ $0.207 10+ $0.160 100+ $0.137 500+ $0.127 1000+ $0.118 More Pricing... | Total:$1.04 Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 1% | - | TO-226AA | 3Pins | Through Hole | 36V | 0°C | 70°C | - | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.650 10+ $9.130 25+ $8.500 50+ $8.150 100+ $7.800 More Pricing... | Total:$11.65 Min: 1 / Mult: 1 | Series - Fixed | MAX6126 Series | 2.4994V | - | 2.5006V | 0.06% | ± 2ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | - | - | ||||
33AH5115 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.179 10+ $0.128 25+ $0.117 50+ $0.110 100+ $0.103 More Pricing... | Total:$0.90 Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.495V | - | 36V | 2% | 92ppm/°C | TO-92 | 3Pins | Through Hole | - | 0°C | 70°C | - | - | |||
33AH4714 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.890 10+ $3.730 25+ $3.430 50+ $3.270 100+ $3.110 More Pricing... | Total:$4.89 Min: 1 / Mult: 1 | Series - Fixed | - | 9.99V | - | 10.01V | 10mV | ± 10ppm/°C | SOIC | 8Pins | Surface Mount | - | -25°C | 85°C | - | - | |||
28AH3459 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.370 10+ $2.520 25+ $2.320 50+ $2.200 100+ $2.080 More Pricing... | Total:$3.37 Min: 1 / Mult: 1 | Series - Fixed | - | 2.4975V | - | 2.5025V | 0.1% | 20ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | - | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.243 10+ $0.169 25+ $0.152 50+ $0.143 100+ $0.133 More Pricing... | Total:$1.21 Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.495V | - | 36V | 0.5% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | - | |||||
33AH4193 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.872 10+ $0.834 25+ $0.793 50+ $0.758 100+ $0.726 More Pricing... | Total:$0.87 Min: 1 / Mult: 1 | Shunt - Fixed | - | 2.425V | - | 2.575V | 0.8% | 150ppm/°C | TO-226AA | 3Pins | Through Hole | - | 0°C | 70°C | - | - | |||
28AH4813 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.390 10+ $1.780 25+ $1.630 50+ $1.550 100+ $1.450 More Pricing... | Total:$2.39 Min: 1 / Mult: 1 | Series - Fixed | REF3325 | 2.49625V | - | 2.50375V | 0.15% | ± 8ppm/°C | SC-70 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | - | - | |||
STMICROELECTRONICS | 1+ $0.515 10+ $0.363 25+ $0.324 50+ $0.304 100+ $0.282 More Pricing... | Total:$2.58 Min: 5 / Mult: 5 Total:$28.20 Min: 100 / Mult: 5 | Shunt - Adjustable | TS2431 | 2.5V | - | 24V | 1% | ± 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 24V | -40°C | 105°C | - | - | |||||
Each | 1+ $0.696 10+ $0.487 100+ $0.377 500+ $0.332 1000+ $0.319 | Total:$0.70 Min: 1 / Mult: 1 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | AEC-Q100 | - | |||||
1+ $0.371 10+ $0.246 25+ $0.217 50+ $0.205 100+ $0.192 More Pricing... | Total:$1.86 Min: 5 / Mult: 5 Total:$19.20 Min: 100 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 2% | - | SOIC | 8Pins | Surface Mount | 6V | -40°C | 105°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.255 10+ $0.181 25+ $0.164 50+ $0.155 100+ $0.145 More Pricing... | Total:$1.28 Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 0.5% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 10+ $0.986 25+ $0.910 50+ $0.869 100+ $0.827 More Pricing... | Total:$1.29 Min: 1 / Mult: 1 | Shunt - Fixed | ZRC250 | 2.475V | - | 2.525V | 1% | ± 300ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.150 10+ $1.660 25+ $1.540 50+ $1.470 100+ $1.400 More Pricing... | Total:$2.15 Min: 1 / Mult: 1 | Shunt - Fixed | ZXRE125 | 1.214V | - | 1.226V | 0.5% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | - | |||||