SUPERFET III FAST Single MOSFETs :
5 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.360 10+ $10.190 25+ $9.850 50+ $9.510 100+ $9.160 More Pricing... | N Channel | N Channel | 650V | 62A | 0.032ohm | 0.032ohm | TO-247 | Through Hole | 10V | 379W | 4V | 379W | 4Pins | 150°C | SUPERFET III FAST | ||||||
Each | 1+ $9.010 10+ $7.650 25+ $6.290 50+ $4.930 100+ $4.540 More Pricing... | N Channel | N Channel | 650V | 40A | 0.055ohm | 0.067ohm | TO-220 | Through Hole | 10V | 266W | 4V | 266W | 3Pins | 150°C | SUPERFET III FAST | ||||||
Each | 1+ $4.590 10+ $2.680 25+ $2.650 50+ $2.620 100+ $2.590 More Pricing... | N Channel | N Channel | 650V | 19A | 0.132ohm | 0.165ohm | TO-220 | Through Hole | 10V | 142W | 4V | 142W | 3Pins | 150°C | SUPERFET III FAST | ||||||
Each | 1+ $5.830 10+ $3.400 25+ $3.310 50+ $3.210 100+ $3.120 More Pricing... | N Channel | N Channel | 650V | 24A | 0.108ohm | 0.125ohm | TO-220 | Through Hole | 10V | 171W | 4V | 171W | 3Pins | 150°C | SUPERFET III FAST | ||||||
Each | 1+ $7.130 10+ $4.010 25+ $3.910 50+ $3.820 100+ $3.730 More Pricing... | N Channel | N Channel | 650V | 30A | 0.077ohm | 0.095ohm | TO-220 | Through Hole | 10V | 208W | 4V | 208W | 3Pins | 150°C | SUPERFET III FAST | ||||||