0
0 Items$0.00

900mA Single MOSFETs :

15 Products Found
Find a huge range of 900mA Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Diodes Inc., Onsemi, Nexperia, Infineon & Littelfuse

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
61M6335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.572
50+$0.257
100+$0.226
250+$0.197
500+$0.168
More Pricing...
N Channel
N Channel
20V
900mA
0.22ohm
0.22ohm
SOT-23
Surface Mount
4.5V
350mW
1V
350mW
3Pins
150°C
-
82C2601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.551
50+$0.265
100+$0.236
250+$0.210
500+$0.184
More Pricing...
N Channel
N Channel
20V
900mA
0.22ohm
0.22ohm
SOT-23
Surface Mount
4.5V
350mW
1V
350mW
3Pins
150°C
-
25M9807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.798
50+$0.387
100+$0.346
250+$0.310
500+$0.274
More Pricing...
N Channel
N Channel
150V
900mA
1.2ohm
1.2ohm
TSOP
Surface Mount
10V
2W
5.5V
2W
6Pins
150°C
-
25AJ5486

RoHS

Date/Lot Code

Each
1+$112.190
50+$101.830
75+$99.790
125+$97.760
250+$95.720
More Pricing...
N Channel
N Channel
4.5kV
900mA
80ohm
80ohm
ISOPLUS i4-PAK
Through Hole
10V
160W
6V
160W
3Pins
150°C
-
87X5260

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+$0.105
9000+$0.095
15000+$0.093
N Channel
N Channel
20V
900mA
0.22ohm
0.22ohm
SOT-23
Surface Mount
4.5V
350mW
1V
350mW
3Pins
150°C
-
21AJ9857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.282
10+$0.176
15+$0.162
25+$0.148
50+$0.129
More Pricing...
N Channel
N Channel
20V
900mA
0.13ohm
0.13ohm
SOT-323
Surface Mount
4.5V
470mW
1V
470mW
3Pins
150°C
-
68Y7859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.401
10+$0.253
15+$0.231
25+$0.210
50+$0.188
More Pricing...
N Channel
N Channel
30V
900mA
0.39ohm
0.39ohm
SOT-883B
Surface Mount
4.5V
350mW
700mV
350mW
3Pins
150°C
-
28AK8576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.290
50+$0.125
100+$0.109
250+$0.107
500+$0.105
More Pricing...
N Channel
N Channel
30V
900mA
0.46ohm
0.271ohm
SOT-23
Surface Mount
4.5V
580mW
950mV
580mW
3Pins
150°C
-
28AK8521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.418
50+$0.194
100+$0.172
250+$0.169
500+$0.165
More Pricing...
N Channel
N Channel
20V
900mA
0.35ohm
0.35ohm
X1-DFN1212
Surface Mount
4.5V
450mW
1V
450mW
3Pins
150°C
-
78K5560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.557
10+$0.465
15+$0.418
25+$0.378
50+$0.333
More Pricing...
P Channel
P Channel
20V
900mA
0.6ohm
0.6ohm
SOT-23
Surface Mount
4.5V
625mW
700mV
625mW
3Pins
150°C
-
68Y7866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.358
10+$0.226
15+$0.207
25+$0.187
50+$0.168
More Pricing...
N Channel
N Channel
30V
900mA
0.39ohm
0.39ohm
SOT-883
Surface Mount
4.5V
350mW
700mV
350mW
3Pins
150°C
-
74AH1149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.294
10+$0.187
15+$0.171
25+$0.154
50+$0.138
More Pricing...
N Channel
N Channel
30V
900mA
0.212ohm
0.212ohm
SC-70
Surface Mount
4.5V
275mW
1V
275mW
3Pins
150°C
-
83AK7124

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.161
6000+$0.153
12000+$0.146
18000+$0.138
30000+$0.128
P Channel
-
30V
900mA
0.3ohm
-
SuperSOT
Surface Mount
10V
-
1.7V
500mW
3Pins
150°C
-
86AK6622

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.267
9000+$0.241
15000+$0.236
P Channel
-
60V
900mA
0.4ohm
-
SOT-23
Surface Mount
10V
-
3V
625mW
3Pins
150°C
AEC-Q101
86AK6636

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.249
9000+$0.245
15000+$0.230
P Channel
-
20V
900mA
0.6ohm
-
SOT-23
Surface Mount
4.5V
-
700mV
625mW
3Pins
150°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM