400mA Single MOSFETs:

28 Products Found
Find a huge range of 400mA Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 12A & 50A Single MOSFETs from the worlds top manufacturers including: Toshiba, Diodes Inc., Onsemi, Littelfuse & Nexperia
View
Buyer
Engineer
Manufacturer
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
09AK9517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.190
10+
$0.147
25+
$0.090
50+
$0.073
100+
$0.062
More Pricing...
N Channel
N Channel
60V
400mA
1.05ohm
1.5ohm
SOT-23
Surface Mount
10V
320mW
2.1V
320mW
3Pins
150°C
-
-
75T7841

RoHS

Date/Lot Code

Each
1+
$0.416
10+
$0.252
100+
$0.155
500+
$0.112
1000+
$0.098
N Channel
-
30V
400mA
1ohm
1.4ohm
SOT-23
Surface Mount
4.5V
350mW
900mV
350mW
3Pins
150°C
AEC-Q101
-
09AK7983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.205
10+
$0.159
25+
$0.097
50+
$0.078
100+
$0.066
More Pricing...
N Channel
N Channel
60V
400mA
1.05ohm
1.5ohm
SOT-323
Surface Mount
10V
150mW
2.1V
150mW
3Pins
150°C
-
-
03AH1606

RoHS

Date/Lot Code

Each
1+
$8.500
25+
$6.380
100+
$4.250
250+
$3.970
500+
$3.680
N Channel
N Channel
1kV
400mA
50ohm
50ohm
TO-220
Through Hole
0V
25W
4.5V
25W
3Pins
150°C
-
-
58M9923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.586
10+
$0.376
25+
$0.335
50+
$0.293
100+
$0.252
More Pricing...
P Channel
P Channel
20V
400mA
0.8ohm
0.8ohm
SOT-23
Surface Mount
10V
225mW
1.9V
225mW
3Pins
150°C
-
-
03AH1895

RoHS

Date/Lot Code

Each
1+
$3.410
10+
$3.260
25+
$2.860
50+
$2.380
100+
$1.900
N Channel
-
1kV
400mA
-
50ohm
TO-252
Surface Mount
0V
-
4.5V
25W
3Pins
150°C
-
-
33C9973

RoHS

Date/Lot Code

Each
1+
$0.490
10+
$0.387
100+
$0.229
500+
$0.190
1000+
$0.171
More Pricing...
N Channel
N Channel
60V
400mA
1.2ohm
2ohm
TO-92
Through Hole
10V
625mW
2.1V
625mW
3Pins
150°C
-
-
28AK8639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.484
10+
$0.298
25+
$0.261
50+
$0.225
100+
$0.187
More Pricing...
N Channel
N Channel
60V
400mA
0.8ohm
0.8ohm
U-DFN1212
Surface Mount
4V
500mW
1V
500mW
3Pins
150°C
AEC-Q101
AEC-Q101
28AK8686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.777
10+
$0.495
25+
$0.440
50+
$0.386
100+
$0.331
More Pricing...
P Channel
P Channel
20V
400mA
0.7ohm
0.7ohm
SOT-323
Surface Mount
4.5V
250mW
1V
250mW
3Pins
150°C
-
-
28AK8772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.499
10+
$0.274
25+
$0.244
50+
$0.212
100+
$0.181
More Pricing...
P Channel
P Channel
30V
400mA
2.4ohm
2.4ohm
X1-DFN1006
Surface Mount
10V
1.2W
2.3V
1.2W
3Pins
150°C
-
-
28AK8770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.371
10+
$0.227
25+
$0.199
50+
$0.171
100+
$0.143
More Pricing...
P Channel
P Channel
30V
400mA
2.4ohm
2.4ohm
X1-DFN1006
Surface Mount
10V
1.2W
2.3V
1.2W
3Pins
150°C
-
-
29AK0499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.060
10+
$3.360
25+
$3.030
50+
$2.710
N Channel
N Channel
1kV
400mA
80ohm
80ohm
TO-252 (DPAK)
Surface Mount
-
25W
4.5V
25W
3Pins
150°C
-
-
03AM3044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.357
10+
$0.278
25+
$0.195
50+
$0.165
100+
$0.140
More Pricing...
N Channel
-
60V
400mA
-
1.5ohm
SOT-323
Surface Mount
10V
-
2.1V
700mW
3Pins
150°C
AEC-Q101
-
03AM3022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.752
10+
$0.579
25+
$0.481
50+
$0.404
100+
$0.339
More Pricing...
P Channel
-
60V
400mA
-
1.55ohm
SOT-346
Surface Mount
10V
-
2V
600mW
3Pins
150°C
-
-
03AM3021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.443
10+
$0.340
25+
$0.283
50+
$0.238
100+
$0.200
More Pricing...
P Channel
-
60V
400mA
-
1.55ohm
SOT-346
Surface Mount
10V
-
2V
600mW
3Pins
150°C
-
-
01AM0614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.403
10+
$0.310
25+
$0.258
50+
$0.216
100+
$0.181
More Pricing...
N Channel
-
30V
400mA
-
0.7ohm
SOT-323
Surface Mount
10V
-
1.8V
150mW
3Pins
150°C
AEC-Q101
-
86AK6562

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.036
6000+
$0.031
12000+
$0.027
18000+
$0.022
N Channel
-
60V
400mA
-
1.5ohm
SOT-23
Surface Mount
10V
-
2.1V
320mW
3Pins
150°C
-
-
86AK5848

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.154
6000+
$0.148
12000+
$0.143
18000+
$0.136
30000+
$0.129
P Channel
-
20V
400mA
-
0.8ohm
SOT-23
Surface Mount
10V
-
1.9V
225mW
3Pins
150°C
-
-
03AM3046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.303
10+
$0.238
25+
$0.149
50+
$0.124
100+
$0.106
More Pricing...
N Channel
-
60V
400mA
-
1.5ohm
SOT-883
Surface Mount
10V
-
2.1V
500mW
3Pins
150°C
-
-
71AH4598

RoHS

Each
1+
$5.710
10+
$3.080
25+
$2.960
50+
$2.830
140+
$2.700
N Channel
N Channel
1kV
400mA
50ohm
80ohm
TO-252
Surface Mount
0V
25W
4.5V
25W
3Pins
150°C
-
-
09AK7967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.500
10+
$0.384
25+
$0.263
50+
$0.217
100+
$0.182
N Channel
N Channel
30V
400mA
0.5ohm
0.7ohm
SOT-323
Surface Mount
10V
150mW
1.8V
150mW
3Pins
150°C
-
-
34R3038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$0.860
25+
$0.757
50+
$0.652
N Channel
N Channel
200V
400mA
1.6ohm
3ohm
SOT-89
Surface Mount
10V
1W
2.8V
1W
3Pins
150°C
-
-
28AK6530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.371
10+
$0.230
25+
$0.201
50+
$0.173
100+
$0.144
More Pricing...
N Channel
N Channel
60V
400mA
0.49ohm
0.68ohm
SOT-23
Surface Mount
10V
350mW
2V
350mW
3Pins
150°C
-
-
28AK8638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.336
10+
$0.210
25+
$0.186
50+
$0.161
100+
$0.137
More Pricing...
N Channel
N Channel
60V
400mA
0.8ohm
0.8ohm
U-DFN1212
Surface Mount
4V
500mW
1V
500mW
3Pins
150°C
-
-
86AK6425

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.130
6000+
$0.111
12000+
$0.099
18000+
$0.094
30000+
$0.085
N Channel
-
30V
400mA
-
0.7ohm
SOT-323
Surface Mount
10V
-
1.8V
150mW
3Pins
150°C
-
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM