350mA Single MOSFETs:

10 Products Found
Find a huge range of 350mA Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Nexperia, Infineon & Microchip
View
Buyer
Engineer
Manufacturer
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28T0305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.370
10+
$0.226
25+
$0.198
50+
$0.172
100+
$0.144
N Channel
N Channel
60V
350mA
1ohm
1.6ohm
SOT-23
Surface Mount
10V
370mW
1.6V
440mW
3Pins
150°C
AEC-Q101
-
-
91AH9258

RoHS

Date/Lot Code

Each
1+
$0.927
10+
$0.922
25+
$0.849
50+
$0.836
100+
$0.824
N Channel
N Channel
60V
350mA
1.6ohm
1.6ohm
TO-92
Through Hole
10V
1W
2V
1W
3Pins
150°C
-
TN0106
-
74AH1681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.315
10+
$0.189
25+
$0.165
50+
$0.142
100+
$0.117
More Pricing...
N Channel
N Channel
60V
350mA
1ohm
1.6ohm
TO-236AB
Surface Mount
10V
370mW
1.6V
370mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
99AC9427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.227
10+
$0.132
25+
$0.115
50+
$0.106
100+
$0.098
More Pricing...
N Channel
N Channel
60V
350mA
2ohm
2ohm
DFN0606
Surface Mount
10V
380mW
1.6V
380mW
3Pins
150°C
-
-
-
75T7845

RoHS

Each
1+
$0.368
10+
$0.222
100+
$0.137
500+
$0.100
1000+
$0.088
N Channel
-
30V
350mA
1ohm
1.4ohm
SOT-323
Surface Mount
4.5V
260mW
900mV
260mW
3Pins
150°C
AEC-Q101
-
-
68Y7769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.457
10+
$0.276
25+
$0.242
50+
$0.208
100+
$0.174
More Pricing...
N Channel
N Channel
60V
350mA
2.2ohm
2.8ohm
SOT-883
Surface Mount
10V
350mW
1.6V
350mW
3Pins
150°C
-
-
-
86AK4501

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.346
2000+
$0.334
4000+
$0.322
6000+
$0.308
10000+
$0.292
N Channel
-
240V
350mA
-
6ohm
SOT-223
Surface Mount
10V
-
1.4V
1.8W
4Pins
150°C
-
-
-
86AK7913

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.061
6000+
$0.058
12000+
$0.054
18000+
$0.051
N Channel
-
60V
350mA
-
1.6ohm
SOT-23
Surface Mount
10V
-
1.6V
440mW
3Pins
150°C
AEC-Q101
-
-
87AK5865

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.054
20000+
$0.052
40000+
$0.049
60000+
$0.047
N Channel
-
60V
350mA
-
1.6ohm
TO-236AB
Surface Mount
10V
-
1.6V
370mW
3Pins
150°C
AEC-Q101
-
-
86AK5901

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.060
20000+
$0.056
40000+
$0.053
60000+
$0.051
N Channel
-
60V
350mA
-
2.8ohm
SOT-883
Surface Mount
10V
-
1.6V
350mW
3Pins
150°C
-
-
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM