0
0 Items$0.00

340mA Single MOSFETs :

8 Products Found
Find a huge range of 340mA Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 12A & 50A Single MOSFETs from the worlds top manufacturers including: Onsemi, Diodes Inc. & Nexperia

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Automotive Qualification Standard
09R9865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.214
25+$0.168
50+$0.105
100+$0.087
250+$0.074
More Pricing...
N Channel
N Channel
60V
340mA
1.6ohm
1.6ohm
SC-70
Surface Mount
10V
330mW
1V
330mW
3Pins
150°C
-
-
81Y7614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.211
10+$0.166
25+$0.104
50+$0.086
100+$0.073
More Pricing...
N Channel
N Channel
60V
340mA
1.19ohm
1.6ohm
SOT-323
Surface Mount
10V
330mW
1V
330mW
3Pins
150°C
-
-
28AK8631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.381
10+$0.231
25+$0.202
50+$0.173
100+$0.144
More Pricing...
N Channel
N Channel
60V
340mA
1.2ohm
1.2ohm
SOT-323
Surface Mount
5V
320mW
1V
320mW
3Pins
150°C
AEC-Q101
AEC-Q101
34R3035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.420
10+$0.884
25+$0.779
N Channel
N Channel
240V
340mA
2.8ohm
5ohm
SOT-223
Surface Mount
10V
1.5W
2V
1.5W
3Pins
150°C
-
-
28AK8632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.330
10+$0.202
25+$0.177
50+$0.151
100+$0.127
More Pricing...
N Channel
N Channel
60V
340mA
1.2ohm
1.2ohm
SOT-323
Surface Mount
5V
320mW
1V
320mW
3Pins
150°C
AEC-Q101
AEC-Q101
28AK8636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.330
10+$0.200
25+$0.175
50+$0.150
100+$0.126
N Channel
N Channel
60V
340mA
1.2ohm
1.2ohm
SOT-323
Surface Mount
4.5V
320mW
1V
320mW
3Pins
150°C
AEC-Q101
AEC-Q101
86AK7295

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+$0.375
2000+$0.355
4000+$0.338
6000+$0.317
10000+$0.292
N Channel
-
240V
340mA
-
5ohm
SOT-223
Surface Mount
10V
-
2V
1.5W
3Pins
150°C
-
-
83AK7303

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+$0.037
6000+$0.034
N Channel
-
60V
340mA
-
1.6ohm
SC-70
Surface Mount
10V
-
1V
330mW
3Pins
150°C
-
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM