1,036 Product Results Found for "STMICROELECTRONICS"
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $3.120 10+ $2.640 100+ $2.030 500+ $1.780 1000+ $1.540 | N Channel | 1kV | 3.5A | 3.7ohm | 3.7ohm | TO-220 | Through Hole | 125W | 10V | 3.75V | 125W | 3Pins | 150°C | - | - | |||||
STMICROELECTRONICS | Each | 1+ $6.740 10+ $5.410 25+ $5.010 60+ $4.620 120+ $3.990 | N Channel | 600V | 20A | 0.165ohm | 0.135ohm | TO-247 | Through Hole | 140W | 10V | 4V | 140W | 3Pins | 150°C | - | - | |||||
STMICROELECTRONICS | Each | 1+ $5.550 10+ $3.160 25+ $3.070 50+ $2.990 100+ $2.890 | N Channel | 80V | 18A | 0.028ohm | 0.028ohm | TO-220 | Through Hole | 125W | 10V | 3V | 125W | 3Pins | 150°C | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.510 10+ $2.100 25+ $1.910 50+ $1.720 100+ $1.520 More Pricing... | N Channel | 1kV | 2.5A | 6ohm | 5.4ohm | TO-252 (DPAK) | Surface Mount | 90W | 10V | 3.75V | 90W | 3Pins | 150°C | SuperMESH Series | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.820 10+ $1.810 25+ $1.630 50+ $1.430 100+ $1.250 More Pricing... | N Channel | 60V | 60A | 0.014ohm | 0.016ohm | TO-263 (D2PAK) | Surface Mount | 110W | 5V | 1V | 110W | 3Pins | 175°C | - | AEC-Q101 | |||||
Each | 1+ $2.000 10+ $1.500 100+ $1.030 500+ $0.865 1000+ $0.732 More Pricing... | N Channel | 100V | 35A | 0.045ohm | 0.045ohm | TO-220 | Through Hole | 115W | 10V | 3V | 115W | 3Pins | 175°C | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $3.140 10+ $1.570 100+ $1.520 500+ $1.280 1000+ $1.100 | N Channel | 100V | 40A | 0.012ohm | 0.012ohm | TO-220FP | Through Hole | 45W | 10V | 3V | 45W | 3Pins | 175°C | - | - | |||||
Each | 1+ $10.140 10+ $6.650 25+ $6.430 60+ $6.200 120+ $5.980 | N Channel | 900V | 9.5A | 0.55ohm | 0.4ohm | TO-247 | Through Hole | 350W | 10V | 3.75V | 350W | 3Pins | 150°C | SuperMESH Series | - | ||||||
Each | 1+ $6.150 10+ $3.220 25+ $3.130 50+ $3.040 100+ $2.950 More Pricing... | N Channel | 1.5kV | 2.5A | 9ohm | 6ohm | TO-220 | Through Hole | 140W | 10V | 4V | 140W | 3Pins | 150°C | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.130 10+ $0.902 25+ $0.777 50+ $0.674 100+ $0.561 More Pricing... | N Channel | 600V | 500mA | 8.5ohm | 8ohm | TO-252 (DPAK) | Surface Mount | 30W | 10V | 3V | 30W | 3Pins | 150°C | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.290 10+ $2.140 25+ $1.930 50+ $1.700 100+ $1.480 More Pricing... | N Channel | 400V | 4.5A | 0.49ohm | 0.49ohm | TO-263 (D2PAK) | Surface Mount | 110W | 10V | 3.75V | 110W | 3Pins | 150°C | - | - | |||||
59M2219 | STMICROELECTRONICS | Each | 1+ $11.530 10+ $7.650 25+ $7.480 60+ $7.290 120+ $6.400 | N Channel | 500V | 30A | 0.12ohm | 0.12ohm | TO-247 | Through Hole | 313W | 10V | 4V | 313W | 3Pins | 150°C | STW | - | ||||
STMICROELECTRONICS | Each | 1+ $3.020 10+ $2.720 25+ $2.550 50+ $2.390 100+ $2.220 More Pricing... | N Channel | 550V | 13A | 0.18ohm | 0.18ohm | TO-252 (DPAK) | Surface Mount | 90W | 10V | 4V | 90W | 3Pins | 150°C | - | - | |||||
STMICROELECTRONICS | Each | 1+ $1.970 10+ $1.370 100+ $1.240 500+ $0.985 1000+ $0.835 | N Channel | 800V | 2.5A | 4.5ohm | 4.5ohm | TO-220 | Through Hole | 70W | 10V | 3.75V | 70W | 3Pins | 150°C | - | - | |||||
59M7636 | STMICROELECTRONICS | Each | 1+ $2.740 10+ $1.860 100+ $1.490 500+ $1.170 | N Channel | 75V | 80A | 0.011ohm | 0.0095ohm | TO-220 | Through Hole | 300W | 10V | 3V | 300W | 3Pins | 175°C | STP | - | ||||
STMICROELECTRONICS | Each | 1+ $2.930 10+ $1.450 100+ $1.310 500+ $1.110 1000+ $1.050 | N Channel | 55V | 80A | 8000µohm | 0.008ohm | TO-220 | Through Hole | 300W | 10V | 3V | 300W | 3Pins | 175°C | - | - | |||||
Each | 1+ $6.870 10+ $4.080 25+ $3.700 60+ $3.310 120+ $2.930 | N Channel | 900V | 11A | 0.88ohm | 0.72ohm | TO-247 | Through Hole | 230W | 10V | 3.75V | 230W | 3Pins | 150°C | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $2.270 10+ $1.900 100+ $1.380 500+ $1.110 1000+ $1.030 More Pricing... | N Channel | 900V | 3A | 4.1ohm | 4.1ohm | TO-220 | Through Hole | 90W | 10V | 3.75V | 90W | 3Pins | 150°C | SuperMESH Series | - | |||||
Each | 1+ $10.100 10+ $6.300 25+ $6.170 50+ $6.030 100+ $5.900 More Pricing... | N Channel | 650V | 35A | 0.078ohm | 0.067ohm | TO-220 | Through Hole | 210W | 10V | 4V | 210W | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.160 10+ $0.875 25+ $0.718 50+ $0.593 100+ $0.492 More Pricing... | N Channel | 60V | 4A | 0.1ohm | 0.07ohm | SOT-223 | Surface Mount | 3.3W | 10V | 2.8V | 3.3W | 4Pins | 150°C | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $5.230 10+ $3.340 120+ $2.840 510+ $2.660 1020+ $2.470 More Pricing... | N Channel | 500V | 17A | 0.23ohm | 0.23ohm | TO-247 | Through Hole | 190W | 10V | 3.75V | 190W | 3Pins | 150°C | STW Series | - | |||||
59M2217 | STMICROELECTRONICS | Each | 1+ $5.980 10+ $5.050 25+ $4.310 60+ $3.930 120+ $3.320 More Pricing... | N Channel | 1kV | 8.3A | 1.38ohm | 1.38ohm | TO-247 | Through Hole | 230W | 10V | 3.75V | 230W | 3Pins | 150°C | STW Series | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.400 10+ $0.886 25+ $0.786 50+ $0.687 100+ $0.587 More Pricing... | P Channel | 60V | 3A | 0.13ohm | 0.13ohm | SOT-223 | Surface Mount | 2.6W | 10V | 4V | 2.6W | 4Pins | 175°C | DeepGATE STripFET VI | - | ||||||
Each | 1+ $12.500 10+ $7.870 25+ $7.620 50+ $7.230 100+ $6.970 More Pricing... | N Channel | 1.2kV | 12A | 0.62ohm | 0.62ohm | TO-220FP | Through Hole | 40W | 10V | 4V | 40W | 3Pins | 150°C | MDmesh K5 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.270 10+ $8.530 25+ $8.120 50+ $7.710 100+ $7.300 More Pricing... | N Channel | 1.2kV | 12A | 0.62ohm | 0.62ohm | H2PAK-2 | Surface Mount | 250W | 10V | 4V | 250W | 3Pins | 150°C | MDmesh K5 | - | ||||||