Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Overview
- Supports up to 4MP @ 10fps (8ch) over coax (HD-TVI)
- Supports up to 3MP @ 13fps (8ch) over coax (HD-TVI)
- Supports up to 2MP @ 15fps over coax (HD-TVI)
- Backward compatible with all analog cameras
- UTC function allows for zoom/focus and OSD control over coax
- Signal distance up to 1600 feet1
- Video Out: 1 HDMI®, 1 VGA, 1 CVBS
- H.264 video compression
- Networkable DVR with free Speco DDNS server
- Digital Deterrent® supports up to 8 audio files for triggering during sensor or motion detection
- 2-way audio communication
- Built-in S.M.A.R.T. Technology (Self-Monitoring, Analysis and Reporting Technology for HDD)
- 4 channel audio recording
- Password to secure installation authorization
- Smart (Museum) Search - Quickly search for a specific video event without the need for motion setup.
- Easy firmware upgrade by USB port
- Instant and convenient backup via USB flash drive
- Supports multiple PC based browsers such as Internet Explorer and Firefox
- Simultaneous playback/record while continuing to network transfer or backup
- User Access: up to 12 concurrent users for live viewing, 1 user for playback
- Remote monitoring / recording / playback / configuration / software upgrade and PTZ control via internet
- Network accessible via SpecoTech Multi-Client Software, SecureGuard®, Web-Viewer and Speco Player Mobile app
- PC and MAC® compatible
- IR remote control and mouse included
- Digital watermarking
Technical Specifications
No. of Channels
8Channels
Product Range
-
SVHC
To Be Advised
Hard Drive Capacity
1TB
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate