Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part NoTN2613A
Newark Part No.64K0600
Focal Length Max12mm
Focal Length Min2.8mm
Iris TypeVari Focal Auto
Aperturef/1.4
Lens Mounting-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Take the guess work out of your CCTV installation. Defender Security offers a wide range of options to make your job easier. Vari-focal lenses feature fully adjustable focal lengths reducing the lenses you need to stock. All lenses are CS mount and are ideal for 1/3" image format CCDs. They are available in manual, DC and video auto-iris. The recommended minimum object distance is greater than 8".
- DC auto-iris
- Focal length: 2.8~12mm
- Aperture (F): 1.4
- Viewing Angle: 110°~28°
Technical Specifications
Focal Length Max
12mm
Iris Type
Vari Focal Auto
Lens Mounting
-
SVHC
No SVHC (15-Jan-2018)
Focal Length Min
2.8mm
Aperture
f/1.4
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate