• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Security
                                                                                                    3. Video Surveillance
                                                                                                    4. Cameras
                                                                                                    5. Day / Night
                                                                                                    Print Page

                                                                                                    82-19735

                                                                                                    Hunting Camera, HD, IR LED, PIR Capture, Time Laps, 12VDC, SD up to 32GB

                                                                                                    DEFENDER SECURITY
                                                                                                    DEFENDER SECURITY 82-19735
                                                                                                    DEFENDER SECURITY 82-19735
                                                                                                    DEFENDER SECURITY 82-19735
                                                                                                    DEFENDER SECURITY 82-19735
                                                                                                    DEFENDER SECURITY 82-19735
                                                                                                    DEFENDER SECURITY 82-19735
                                                                                                    DEFENDER SECURITY 82-19735
                                                                                                    DEFENDER SECURITY 82-19735
                                                                                                    DEFENDER SECURITY 82-19735
                                                                                                    DEFENDER SECURITY 82-19735
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerDEFENDER SECURITY
                                                                                                    Manufacturer Part No82-19735
                                                                                                    Newark Part No.40Y3302
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    19 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$86.050
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $86.05
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DEFENDER SECURITY
                                                                                                    ManufacturerDEFENDER SECURITY
                                                                                                    Manufacturer Part No82-19735
                                                                                                    Newark Part No.40Y3302
                                                                                                    Image Sensor Size-
                                                                                                    Resolution720 p
                                                                                                    Supply Voltage12V
                                                                                                    Illumination Min0lx
                                                                                                    Camera Lens Style-
                                                                                                    IR Range Max20m
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    HD Scouting Camera with No-Glo Night Vision Capture wildlife or intruders in high-def with this camouflaged, weatherproof, scouting/observation camera. This camera features 38pcs of no-glow" IR LEDs with an illumination range of 60ft and a very fast trigger time (<lt/>1.0sec). The maximum still image resolution is 12MP and it can support up to a 32G SD card (not included) for a considerable amount of recorded footage. Stand-by times can reach up to 12 months on just eight AA batteries.

                                                                                                    • HD 720p recording and playback
                                                                                                    • 5MP image sensor with 12MP max still frame
                                                                                                    • 38pcs IR night time "no-glow" LEDs
                                                                                                    • IR LED Illumination Distance: 60ft max
                                                                                                    • Time lapse function (5~600 seconds; programmable)
                                                                                                    • IP66 weatherproof housing with 1.5" B&W LCD" menu" display
                                                                                                    • Built-in audio pick-up mic <lt/>html<gt/>
                                                                                                    • <lt/>head<gt/>
                                                                                                    • <lt/>title<gt/><lt/>/title<gt/>
                                                                                                    • <lt/>/head<gt/>
                                                                                                    • <lt/>body<gt/>
                                                                                                    • <lt/>/body<gt/><lt/>/html<gt/> Package contents:
                                                                                                    • 1 x IR Trail Camera
                                                                                                    • 1 x Instruction Manual
                                                                                                    • 1 x Strap
                                                                                                    • 1 x USB Cable
                                                                                                    • Note: Batteries not included (requires 8 x"AA")

                                                                                                    Applications

                                                                                                    Audio & Video, Environmental, Security

                                                                                                    Contents

                                                                                                    x1 Hunting Camera; x1 Instruction Manual; 1x USB Cable; x1 Mounting Strap

                                                                                                    Warnings

                                                                                                    Please avoid the laser beam point to your eyes

                                                                                                    Notes

                                                                                                    Power: x8 AA size alkaline Batteries; External power: DC 12 Volts battery pack or power adaptor (not included)

                                                                                                    Technical Specifications

                                                                                                    Image Sensor Size

                                                                                                    -

                                                                                                    Supply Voltage

                                                                                                    12V

                                                                                                    Camera Lens Style

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Resolution

                                                                                                    720 p

                                                                                                    Illumination Min

                                                                                                    0lx

                                                                                                    IR Range Max

                                                                                                    20m

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:6A993
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.