• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Security
                                                                                                    3. Video Surveillance
                                                                                                    4. Cameras
                                                                                                    5. Day / Night
                                                                                                    Print Page

                                                                                                    HTINT702T

                                                                                                    DAY/NIGHT CAMERA, 1920X1080, 12/24V, GRY

                                                                                                    SPECO
                                                                                                    SPECO HTINT702T
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSPECO
                                                                                                    Manufacturer Part NoHTINT702T
                                                                                                    Newark Part No.59AC8531
                                                                                                    Product RangeIntensifier Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    SPECO
                                                                                                    ManufacturerSPECO
                                                                                                    Manufacturer Part NoHTINT702T
                                                                                                    Newark Part No.59AC8531
                                                                                                    Product RangeIntensifier Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Image Sensor Size1/3 "
                                                                                                    Resolution1920 x 1080 Pixels
                                                                                                    Supply Voltage24VAC
                                                                                                    Illumination Min0.001lx
                                                                                                    Camera Lens Style5mm to 50mm Varifocal
                                                                                                    IR Range Max1600ft
                                                                                                    Product RangeIntensifier Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Image Sensor Size

                                                                                                    1/3 "

                                                                                                    Supply Voltage

                                                                                                    24VAC

                                                                                                    Camera Lens Style

                                                                                                    5mm to 50mm Varifocal

                                                                                                    Product Range

                                                                                                    Intensifier Series

                                                                                                    Resolution

                                                                                                    1920 x 1080 Pixels

                                                                                                    Illumination Min

                                                                                                    0.001lx

                                                                                                    IR Range Max

                                                                                                    1600ft

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.