2. Security
                                                                                                    3. Video Surveillance
                                                                                                    4. Video Recorders
                                                                                                    Print Page

                                                                                                    82-7860

                                                                                                    High Resolution Color Quad Processor

                                                                                                    DEFENDER SECURITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DEFENDER SECURITY 82-7860
                                                                                                    DEFENDER SECURITY 82-7860
                                                                                                    DEFENDER SECURITY 82-7860
                                                                                                    ManufacturerDEFENDER SECURITY
                                                                                                    Manufacturer Part No82-7860
                                                                                                    Newark Part No.01H5827
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$124.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $124.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DEFENDER SECURITY
                                                                                                    ManufacturerDEFENDER SECURITY
                                                                                                    Manufacturer Part No82-7860
                                                                                                    Newark Part No.01H5827
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    High resolution color quad processor allows viewing of up to four cameras simultaneously. Two viewing modes, quad and sequential with three second dwell time. Adjustable gain control for each camera input.

                                                                                                    • Does not discharge or damage the battery
                                                                                                    • Warns if battery voltage is too low
                                                                                                    • Warns if battery should be replaced
                                                                                                    • Temperature compensated for all environments
                                                                                                    • Replaceable test leads
                                                                                                    • Reverse polarity indicator
                                                                                                    • Checks for improper battery terminal connections
                                                                                                    • Operating voltage: 12.3V~14VDC
                                                                                                    • Current draw: 1.1A max., 0.0016Ah for full test
                                                                                                    • Battery leads: 12"
                                                                                                    • Enclosure size: 4.4" (W) x 3" (H) x 1.15" (D)
                                                                                                    • Mfr. #ELK-BLT

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product