2. Security
                                                                                                    3. Video Surveillance
                                                                                                    4. Monitors
                                                                                                    Print Page

                                                                                                    72-13160

                                                                                                    Security Camera Test Monitor, 4k, H.264, H.265, 8MP TVI/CVI/AHD, HD-SDI/EX-SDI, HDMI Input/Output

                                                                                                    TENMA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TENMA 72-13160
                                                                                                    TENMA 72-13160
                                                                                                    TENMA 72-13160
                                                                                                    TENMA 72-13160
                                                                                                    TENMA 72-13160
                                                                                                    ManufacturerTENMA
                                                                                                    Manufacturer Part No72-13160
                                                                                                    Newark Part No.46AC2447
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    26 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$459.000
                                                                                                    3+$439.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $459.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TENMA
                                                                                                    ManufacturerTENMA
                                                                                                    Manufacturer Part No72-13160
                                                                                                    Newark Part No.46AC2447
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Screen Size7"
                                                                                                    Product Range-
                                                                                                    Plug TypeUS
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    This 7-inch touchscreen IP camera monitor is specifically engineered for the maintenance and installation of a variety of cameras, including IP cameras, analog cameras, TVI, CVI, AHD, SDI/EX-SDI cameras, and the testing of mainstream 4K H.264/4K H.265 cameras. With its 1920x1200 resolution, it offers high-resolution display capabilities for both network HD cameras and analog cameras. The device supports numerous ONVIF PTZ and analog PTZ controls, providing versatility in camera management. Its intuitive interface combines touch screen functionality with key buttons, ensuring user-friendliness. Moreover, this tester serves as an excellent tool for Ethernet network testing. It can assess PoE power voltage, perform PING tests, and facilitate IP address searches. Additionally, its blue cable tracer probe aids in pinpointing individual cables within a bundle, while the tester's functionality extends to testing LAN cables for proper connection termination.

                                                                                                    • 24 month limited warranty *view Terms & Conditions for details
                                                                                                    • 1920 x 1200 Retina Display
                                                                                                    • Drop Down Menues
                                                                                                    • Built in WiFi, 150M Speeds, create WiFi Hot Spot
                                                                                                    • One key to detect all netwok cameras and auto display
                                                                                                    • H.264 and H.265 and 4K ONVIF
                                                                                                    • Dual Window Displays IP and CVBS
                                                                                                    • IP address scan, link monitor, ping test, DHCP, network bandwidth test
                                                                                                    • Hikvison and Dahua test tool
                                                                                                    • NTSC/PAL Auto detect video format
                                                                                                    • Support RS485
                                                                                                    • Color Bar generator
                                                                                                    • 1 Channel HDMI output
                                                                                                    • 1 channel HDMI input
                                                                                                    • Meaures POE switch voltage and displays pin configuration.
                                                                                                    • 48V PoE power output, Max 24W
                                                                                                    • 12V 2A power output
                                                                                                    • Cable tracer
                                                                                                    • Analog video level meter, performs NTSC and PAL video amplitude signal measurements for peak-to-peak, SYNC level and Color Burst Chroma levl
                                                                                                    • 8MP TVI test, CVI test, 5Mp AHD test

                                                                                                    Applications

                                                                                                    Test & Instrumentation, Automated Test Equipment, Displays, Multimedia

                                                                                                    Contents

                                                                                                    x1 Tester; x1 DC12V 2A Power Adapter; x1 Network Cable Tracer/Probe; x1 Polymer Lithium Ion Battery (7.4V DC 5000mAh); x1 BNC and RS485 Cables; x1 SC, ST Connector (Only for optical power meter); x1 Multi-Meter Test Leads - one Pair of Red/Black (only for the Multi-meter models); x1 Output Power Cable; x1 Audio Cable; x1 TDR Alligator Clamp (only for TDR models); x1 Safety Cord; x1 Tool Bag; x1 Manual; x1 SD Card 8GB

                                                                                                    Technical Specifications

                                                                                                    Screen Size

                                                                                                    7"

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product