2. Security
                                                                                                    3. Video Surveillance
                                                                                                    4. Accessories
                                                                                                    Print Page

                                                                                                    8174

                                                                                                    Camera Tester, Spectrum Analyzer, 8 MP, 7"

                                                                                                    TRIPLETT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TRIPLETT 8174
                                                                                                    TRIPLETT 8174
                                                                                                    TRIPLETT 8174
                                                                                                    TRIPLETT 8174
                                                                                                    TRIPLETT 8174
                                                                                                    ManufacturerTRIPLETT
                                                                                                    Manufacturer Part No8174
                                                                                                    Newark Part No.32AK4108
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$791.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $791.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TRIPLETT
                                                                                                    ManufacturerTRIPLETT
                                                                                                    Manufacturer Part No8174
                                                                                                    Newark Part No.32AK4108
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeCamera Tester
                                                                                                    For Use WithCameras
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    8174 is a CamView camera tester with 2.4G spectrum analyzer. It is a CamView 7" security camera tester with 7” Retina touch screen (1920 x 1200 resolution), 16hour battery life, and advanced capabilities is ideal for CCTV system installation and maintenance, network cabling project installation and maintenance, 8MP TVI/8MP CVI/8MP AHD/H.265/H.264/4K camera testing with PTZ control, and video transmission channel testing. Additional features include a built-in Wi-Fi analyzer with 2.4G signal strength tester and hot spot generator (chrome browser included). 4x Zoom to enlarge on screen image, screen snapshot, screen record, save, view, record and playback video, plus DC 24V 2A power output and 24W, 48VDC PoE power output / DC 12V 3A, rapid ONVIF, TDR/RJ45 cable tester, UTP cable tester (max 180M), and up to a 16hr battery life.

                                                                                                    • HDMI input and output supports up to 1080p
                                                                                                    • Trace BNC, network and telephone cables
                                                                                                    • Built-in 7.6V lithium polymer battery (7800mAh)
                                                                                                    • Dimension is 9.4 x 6.1 x 1.8"
                                                                                                    • Network testing includes: Ping, IP scan, port flash, DHCP server, Trace Route
                                                                                                    • Working temperature range from -10°C to +50°C
                                                                                                    • Dual 1000M LAN ports, to check network bandwidth, packet loss or error data

                                                                                                    Contents

                                                                                                    CamView camera tester with 2.4G spectrum analyzer, Network cable tester, 12VDC 2A adaptor, 8GB SD card, Polymer lithium ion battery (7.6VDC 7800mAh), BNC, RS485, Audio, DC power cables, Safety cord and carrying case.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Camera Tester

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Cameras

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product