Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEFENDER SECURITY
Manufacturer Part No82-10265Copy
Newark Part No.96K1642
Also Known AsGTIN UPC EAN: 640522671274
Your Part Number
No Longer Available
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part No82-10265Copy
Newark Part No.96K1642
Also Known AsGTIN UPC EAN: 640522671274
Technical Datasheet
Focal Length Min6mm
Focal Length Max15mm
Iris TypeVari Focal Manual
Aperturef/1.6
Lens Mounting-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 82-10265 is a manual iris Varifocal Lens feature fully adjustable focal lengths reducing the lenses. All lenses are CS mount and is ideal for 1/3-inch image format CCDs. It is available in manual, DC and video auto-iris. The recommended minimum object distance is greater than 8 inches.
- 52 to 23° Viewing angle
Applications
Security
Technical Specifications
Focal Length Min
6mm
Iris Type
Vari Focal Manual
Lens Mounting
-
SVHC
No SVHC (15-Jan-2018)
Focal Length Max
15mm
Aperture
f/1.6
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate