• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Security
                                                                                                    3. Video Surveillance
                                                                                                    4. Cameras
                                                                                                    5. Dome
                                                                                                    Print Page

                                                                                                    SR-401E3-1

                                                                                                    700TVL Vandal Resistant Dome Camera with Varifocal Lens and IR

                                                                                                    DEFENDER SECURITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DEFENDER SECURITY SR-401E3-1
                                                                                                    ManufacturerDEFENDER SECURITY
                                                                                                    Manufacturer Part NoSR-401E3-1
                                                                                                    Newark Part No.11X5872
                                                                                                    Product RangeDome Cameras
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$71.540
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $71.54
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DEFENDER SECURITY
                                                                                                    ManufacturerDEFENDER SECURITY
                                                                                                    Manufacturer Part NoSR-401E3-1
                                                                                                    Newark Part No.11X5872
                                                                                                    Product RangeDome Cameras
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Image Sensor Size-
                                                                                                    Resolution700TVL
                                                                                                    Supply Voltage12VDC
                                                                                                    Illumination Min0lx
                                                                                                    Camera Lens Style2.8mm to 12mm Varifocal
                                                                                                    IR Range Max20m
                                                                                                    Product RangeDome Cameras
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Monitor your home or business with this high resolution dome camera, featuring varifocal lens and IR illumination for night viewing. <lt/>strong<gt/> <lt/>/strong<gt/>

                                                                                                    • Sony Effio-E CCD sensor
                                                                                                    • Vandal resistance dome housing
                                                                                                    • 60ft range
                                                                                                    • 700TVL resolution
                                                                                                    • 2.8-12mm varifocal lens
                                                                                                    • Minimum Illumination: 0 lux (IR on)
                                                                                                    • IR LEDs: 21
                                                                                                    • Video Output: 1Vp-p 75ohm. Y/C Separated
                                                                                                    • Video Connector: BNC
                                                                                                    • Operating Temperature: -20°C to 50°C
                                                                                                    • Power Supply (not included): 12VDC

                                                                                                    Applications

                                                                                                    Audio & Video, Security, Sound & Video, Utilities

                                                                                                    Technical Specifications

                                                                                                    Image Sensor Size

                                                                                                    -

                                                                                                    Supply Voltage

                                                                                                    12VDC

                                                                                                    Camera Lens Style

                                                                                                    2.8mm to 12mm Varifocal

                                                                                                    Product Range

                                                                                                    Dome Cameras

                                                                                                    Resolution

                                                                                                    700TVL

                                                                                                    Illumination Min

                                                                                                    0lx

                                                                                                    IR Range Max

                                                                                                    20m

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:6A993
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.