• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Security
                                                                                                  3. Video Surveillance
                                                                                                  4. Camera Brackets
                                                                                                  Print Page

                                                                                                  82-11376

                                                                                                  Versatile Camera Mounting Bracket, 115mm×46mm (H×D), Swivel 360 Deg, Tilt 90 Deg, Load 3kg

                                                                                                  DEFENDER SECURITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DEFENDER SECURITY 82-11376
                                                                                                  ManufacturerDEFENDER SECURITY
                                                                                                  Manufacturer Part No82-11376
                                                                                                  Newark Part No.12M5599
                                                                                                  Product RangeMounting Bracket
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  155 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$9.440
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.44
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DEFENDER SECURITY
                                                                                                  ManufacturerDEFENDER SECURITY
                                                                                                  Manufacturer Part No82-11376
                                                                                                  Newark Part No.12M5599
                                                                                                  Product RangeMounting Bracket
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeMounting Bracket
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Economical, multi-purpose camera mounting bracket for most CCTV applications. Coated metal construction (light cream color). Four-piece bracket facilitates both wall and ceiling mounting in straight, or L-shape configuration. Maximum load 6 lbs.

                                                                                                  • Material: Aluminium /Plastic
                                                                                                  • Colour: Beige
                                                                                                  • Dimension: 115mm×46mm (H×D)
                                                                                                  • L type Dimension: 60mm
                                                                                                  • Swivel Angle: 360 Deg.
                                                                                                  • Tilt Angle: 90 Deg.
                                                                                                  • Max. Load: 3kg

                                                                                                  Applications

                                                                                                  Building & Site Monitoring, Audio & Video, Commercial, Industrial, Remote Viewing

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Mounting Bracket

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.