| Quantity | Price |
|---|---|
| 1+ | $324.990 |
| 5+ | $318.490 |
| 10+ | $311.990 |
| 25+ | $305.490 |
| 50+ | $298.990 |
Product Information
Product Overview
8065 is a CamView Pro HD™ ruggedized, high definition, analog security camera tester. The CamView HD Pro is designed to facilitate the installation and maintenance of surveillance video equipment. It can be used with standard-definition analog NTSC/PAL, HD-TVI, HD-CVI, and AHD camera systems. The tester has an RS485 port for testing the Pan-Tilt-Zoom (PTZ), and supports more than 30 PTZ protocols. It can also provide 12VDC (not to exceed 1A) to power the analog camera. The tester also allows you to capture video (snapshots and video recording), play back video, generate video test patterns for monitor checking, and monitor the data flow between the analog camera and the DVR system. User can also use it to check microphone/audio on the camera, or take advantage of the built-in flashlight. The CamView HD Pro supports HD cameras up to HD-TVI 3.0, HD-CVI 3.0, and AHD 2.0. This tester is powerful, portable, and designed with the technician in mind.
- Analog testing for up to 8MP cameras, including NTSC/PAL, AHD 2.0, CVI 3.0, and TVI 3.0
- Automatically identifies type of encoding, generate analog NTSC/PAL and HD video test patterns
- Provides 12V/1A power to the camera, data monitoring, 1 year warranty
- Screen shot, video recording, and frame-by-frame or streaming playback
- 16M color, backlit 4” TFT display, built-in, super-bright flashlight
- Monitor the data flow between the analog camera and the DVR system
- Rechargeable, long-lasting lithium polymer battery, check microphone/audio on the camera
- 4.0inch TFT 800*RGB*480(WVGA) resolution, 16.7M color, backlight with adjustable brightness screen
- Supports online upgrade through USB using a Windows computer software
- Dimension is 6.9 x 4.4 x 1.5", approximately 5hours battery runtime
Contents
Analog security camera tester, BNC, RS485, USB, Audio, power, 12V power output cables, Battery, Belt clip, Tool bag with shoulder strap.
Technical Specifications
Camera Tester
CamView HD Pro Series
NTSC/PAL, HD-TVI 3.0, HD-CVI 3.0 & AHD 2.0 Cameras
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate