2. Security
                                                                                                    3. Video Surveillance
                                                                                                    4. Accessories
                                                                                                    Print Page

                                                                                                    50-20770

                                                                                                    RJ45 Receiver Module XLR and RCA Stereo Outputs

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MCM CUSTOM AUDIO 50-20770
                                                                                                    MCM CUSTOM AUDIO 50-20770
                                                                                                    MCM CUSTOM AUDIO 50-20770
                                                                                                    ManufacturerMCM CUSTOM AUDIO
                                                                                                    Manufacturer Part No50-20770
                                                                                                    Newark Part No.25AC5149
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ManufacturerMCM CUSTOM AUDIO
                                                                                                    Manufacturer Part No50-20770
                                                                                                    Newark Part No.25AC5149
                                                                                                    Accessory TypeAudio Extender Receiver
                                                                                                    For Use WithAudio Equipment
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 50-20770 modules are three-pair audio receiving modules compatible with CSP twisted pair products. These modules are designed to be mounted in wall boxes, cabinets or other enclosures that allow users to connect external equipment. The 50-20770 models mount in CSP wall boxes, or in standard U.S. electrical boxes. The 50-20770 features a white front-panel laminate with gray lettering that matches CSP-style remote controls. These modules feature an XLR audio output and two RCA phono jack outputs, one for the left channel and one for the right channel. The audio signal received from pair A of the RJ45 INPUT jack feeds the XLR audio output jack. The output level from the XLR jack is set to either MIC or LINE level during installation using a rear-panel switch. The audio signals received from pairs B and C of the twisted pair cable are buffered to drive the RCA output jacks at the standard -10 dBV consumer level.

                                                                                                    • Balanced Mic or Line Level XLR Output
                                                                                                    • Switch-Selectable Output Level on Rear Panel
                                                                                                    • RCA Jack Audio Outputs
                                                                                                    • XLR From Pair A; L From Pair B; R From Pair C
                                                                                                    • Remote Powering through Twisted Pair Cable
                                                                                                    • Fused Local Power Feeds all Connected Modules
                                                                                                    • Power can be linked to the removable terminal
                                                                                                    • Blue LED Indicates Module is Powered
                                                                                                    • Daisy chain topology
                                                                                                    • AFC Design (AFC: Auto Feedback Gain Circuitry)

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Audio Extender Receiver

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Audio Equipment

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product