ALPHAWIRE
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
                                                                                                    2. Security
                                                                                                    3. Intrusion Detection
                                                                                                    4. Alarm Systems
                                                                                                    5. Alarms
                                                                                                    Print Page

                                                                                                    4402-A

                                                                                                    Switch Set, SPDT, Surface Mount, Industrial, Aluminum, 2.5in Wide Gap, 0.25 A, 175Vdc

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GEORGE RISK INDUSTRIES 4402-A
                                                                                                    ManufacturerGEORGE RISK INDUSTRIES
                                                                                                    Manufacturer Part No4402-A
                                                                                                    Newark Part No.95Y2910
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    179 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$41.270
                                                                                                    100+$38.210
                                                                                                    500+$35.380
                                                                                                    1000+$32.760
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $41.27
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerGEORGE RISK INDUSTRIES
                                                                                                    Manufacturer Part No4402-A
                                                                                                    Newark Part No.95Y2910
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    4402-A is a GRI's 4400 series switch. It has a heavy duty surface mounted industrial grade contact. A weather resistant rugged aluminum housing and a variety of optional mounting brackets make it ideal for securing chain link gates, overhead garage doors, safes or walk-in freezer doors. Kits include hardware, brackets and mounting instructions.

                                                                                                    • UL and ULC approved
                                                                                                    • 3' standard lead length
                                                                                                    • Weather resistant aluminum housing
                                                                                                    • Ideal for securing chain link fence
                                                                                                    • Open/closed loop type
                                                                                                    • SPDT electrical configuration
                                                                                                    • C reed form
                                                                                                    • 0.140 ohm maximum initial contact resistance
                                                                                                    • 5W maximum contact rating
                                                                                                    • 175VDC maximum switching voltage, 0.250A maximum switching current

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product