ALPHAWIRE
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
                                                                                                    2. Security
                                                                                                    3. Intrusion Detection
                                                                                                    4. Detectors / Sensors
                                                                                                    5. PIR - Wireless
                                                                                                    Print Page

                                                                                                    E-960-D190Q

                                                                                                    Twin Photobeam Detector with Laser Beam Alignment and up to 390ft Range

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SECO-LARM E-960-D190Q
                                                                                                    ManufacturerSECO-LARM
                                                                                                    Manufacturer Part NoE-960-D190Q
                                                                                                    Newark Part No.74R2205
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$118.150
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $118.15
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerSECO-LARM
                                                                                                    Manufacturer Part NoE-960-D190Q
                                                                                                    Newark Part No.74R2205
                                                                                                    Colour-
                                                                                                    IP / NEMA Rating-
                                                                                                    Material-
                                                                                                    External Depth72mm
                                                                                                    External Length173mm
                                                                                                    External Width74mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Long-range photobeam detectors are easy to install with laser beam alignment and provide extended range. Designed to provide reliable perimeter security both indoors and outdoors.

                                                                                                    • Max. Range: 390ft indoors; 190ft outdoors
                                                                                                    • Built-in laser beam alignment system speeds accurate, reliable positioning.
                                                                                                    • Twin infrared beams provide reliable perimeter security, minimizing false alarms from falling leaves, birds, etc.
                                                                                                    • Lensed optics reinforce beam strength & provide excellent immunity to false alarms due to rain, snow, mist, etc.
                                                                                                    • Weatherproof, sunlight-filtering case for indoor & outdoor use.
                                                                                                    • Anti-frost system so that beam functions even in extreme conditions.
                                                                                                    • Automatic input power filtering with special noise rejection circuitry.
                                                                                                    • N.C./N.O. alarm output.
                                                                                                    • N.C. tamper circuit included.
                                                                                                    • Non-polarized power inputs.
                                                                                                    • Quick, easy installation with built-in laser beam alignment system.
                                                                                                    • Interruption time adjustable for nearly all situations.

                                                                                                    Technical Specifications

                                                                                                    Colour

                                                                                                    -

                                                                                                    Material

                                                                                                    -

                                                                                                    External Length

                                                                                                    173mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    IP / NEMA Rating

                                                                                                    -

                                                                                                    External Depth

                                                                                                    72mm

                                                                                                    External Width

                                                                                                    74mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product