2. Security
                                                                                                    3. Intrusion Detection
                                                                                                    4. Accessories
                                                                                                    Print Page

                                                                                                    TG4C

                                                                                                    Tone Generator, Multiple, 12 V - 48 V, Screw Terminal

                                                                                                    BOGEN COMMUNICATIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOGEN COMMUNICATIONS TG4C
                                                                                                    BOGEN COMMUNICATIONS TG4C
                                                                                                    BOGEN COMMUNICATIONS TG4C
                                                                                                    ManufacturerBOGEN COMMUNICATIONS
                                                                                                    Manufacturer Part NoTG4C
                                                                                                    Newark Part No.87F2701
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$211.450
                                                                                                    5+$200.460
                                                                                                    10+$190.850
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $211.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOGEN COMMUNICATIONS
                                                                                                    ManufacturerBOGEN COMMUNICATIONS
                                                                                                    Manufacturer Part NoTG4C
                                                                                                    Newark Part No.87F2701
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeMultiple Tone Generator
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The TG4C is a Multiple Tone Generator with screw terminals. It is a compact, reliable unit designed to generate four distinct signals such as pulsed tone, slow whoop, repeating chime and steady tone. It is an excellent source for alarm or pre-announce signals in public address or telephone paging systems. The TG4C will accept a Hi-Z input from a program source, such as a tuner, turntable, CD player etc. and will maintain precedence over the program material for the duration of the contact closure.

                                                                                                    • Tones triggered by external contact closure (momentary or long duration)
                                                                                                    • Choice of continuous or two-burst tone (except for steady tone)
                                                                                                    • Tone generation reset available
                                                                                                    • Adjustable tone level and pitch
                                                                                                    • Operates on 12 to 48VDC, positive or negative ground
                                                                                                    • Built-in precedence over interconnected program source
                                                                                                    • Accessory AC adapter (Model PRS40C) available for operation from a 120VAC, 60Hz source
                                                                                                    • 600-ohm Output
                                                                                                    • Line-matching transformer (Model WMT1A) available for standard 600-ohm telephone line connections
                                                                                                    • Screw terminal connections

                                                                                                    Applications

                                                                                                    Security

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Multiple Tone Generator

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product