2. Security
                                                                                                    3. Intrusion Detection
                                                                                                    4. Alarm Switches
                                                                                                    Print Page

                                                                                                    55F-12WG-BA-W

                                                                                                    Alarm Switch, SPDT-NO, Surface Mount Magnetic Switch, 6.35 mm, 28.58 mm, 6.35 mm

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GEORGE RISK INDUSTRIES 55F-12WG-BA-W
                                                                                                    ManufacturerGEORGE RISK INDUSTRIES
                                                                                                    Manufacturer Part No55F-12WG-BA-W
                                                                                                    Newark Part No.36C7573
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    14 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.490
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.49
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerGEORGE RISK INDUSTRIES
                                                                                                    Manufacturer Part No55F-12WG-BA-W
                                                                                                    Newark Part No.36C7573
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Contact ConfigurationSPDT-NO
                                                                                                    Switch TypeSurface Mount Magnetic Switch
                                                                                                    External Height6.35mm
                                                                                                    External Width28.58mm
                                                                                                    External Depth6.35mm
                                                                                                    No. of Contacts1 Contact
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    50, 50F and 55F series switches are the most chosen switch configurations for residential installations. Low profile and self adhesive 3M tape make installation quick and simple. 50F and 55F come with break aways for applications where screw mounts are needed.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Switch Type

                                                                                                    Surface Mount Magnetic Switch

                                                                                                    External Width

                                                                                                    28.58mm

                                                                                                    No. of Contacts

                                                                                                    1 Contact

                                                                                                    Contact Configuration

                                                                                                    SPDT-NO

                                                                                                    External Height

                                                                                                    6.35mm

                                                                                                    External Depth

                                                                                                    6.35mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product