Print Page
SA-026Q
Timer Module, Low Voltage, Miniature, Programmable, 1-60sec, With Relay Output, 120V AC, 24 DC
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.300 |
Price for:Each
Minimum: 1
Multiple: 1
$21.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSA-026Q
Newark Part No.13T5764
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
This timer module will extend the activation time of a momentary contact switch for 1~60 seconds via a field-adjustable rotary pot. It is ideal for electrical locks which do not have a built-in time delay function. Its compact size makes it small enough to fit in a single-gang box or inside a door frame cavity. MFR.# SA-026Q
- Adjustable timer from 1~60 seconds via a pot on board
- NO/NC switch trigger
- Compact design: 1-3/16" x 2-9/32" x 5/8"
- Operating voltage: 12~24 volts AC or DC
- Current: 1.8mA
- Relay output: Form-C (SPDT) via wires
- Contact rating: 3A@24VDC
- Built-in buzzer output (150mA@24VDC)
- Includes double-sided foam tape
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate