Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No439D-6AW-R
Newark Part No.41B8517
Product Range439D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $213.360 |
| 5+ | $193.310 |
| 10+ | $189.660 |
| 25+ | $184.190 |
| 50+ | $175.070 |
| 100+ | $157.750 |
| 250+ | $145.890 |
Price for:Each
Minimum: 1
Multiple: 1
$213.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No439D-6AW-R
Newark Part No.41B8517
Product Range439D Series
Technical Datasheet
Fire Alarm Type-
Supply Voltage-
Operating Temperature Min-
Operating Temperature Max-
Product Range439D Series
SVHCTo Be Advised
Product Overview
The 439D-6AW-R is a Fire Alarm Bell/Diode Polarized Vibrating Bell, designed for use with fire alarm control equipment. The gongs are made of selected alloy steel to sound the loud, resonant tone required in fire alarm systems. Epoxy powder-coated red finish. Supplied mounting plate installs directly on surface or on any single gang box or on any 3-1/2-inch (89mm) or 4-inch (102mm) octagon or 4-inch (102mm) square electrical box. The fire alarm bell is audible signaling appliance for installations that operate in conjunction with an installed fire alarm panel and detection devices.
- Vibrating and single stroke
- Low power drain
- 6" Gong
- Heavy duty die-cast housing
- Rugged, compact mechanism
- Rated for outdoor use with optional back box
- Under dome mechanism
- 83dB at 10ft Noise
- 20 to 24VDC Voltage
- 0.85A Current
- 10" Lead length
Applications
Industrial
Technical Specifications
Fire Alarm Type
-
Operating Temperature Min
-
Product Range
439D Series
Supply Voltage
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate