| Quantity | Price |
|---|---|
| 1+ | $102.550 |
| 5+ | $92.910 |
| 10+ | $91.160 |
| 25+ | $88.530 |
| 50+ | $84.150 |
| 100+ | $75.820 |
| 250+ | $70.120 |
Product Information
Product Overview
EG1M-RM is an EG1M series remote mount signal master synchronization module. It is a simple-to-use accessory that adds enhanced features to Genesis strobes and horn-strobes as well as Enhanced Integrity strobes. It is a dual-purpose module that provides precision synchronization for connected strobes, and independent control for connected genesis horns over a single pair of wires. All genesis and enhanced Integrity strobes are self-synchronizing. When installed with the signal master, strobe flashes from devices on the same circuit are synchronized to within 10milliseconds of each other indefinitely. When installed with genesis horn-strobes, the signal master permits independent horn control (on, off, and coded signals) over a single pair of wires.
- Compatible with genesis and enhanced Integrity products
- Provides UL 1971 compliant synchronization for all strobes on the same circuit
- Convenient snap-on or single-gang remote models
- Only one module required per circuit
- Wire connections is #18 to #12AWG
- Circuit rating is 3amps maximum
- UL 1971, UL 1638, UL 464, ULC S525, ULC S526, MEA, FM, CSFM, CE, FCC approved
- Operating voltage is 16 - 33VDC, 16 - 33Vfwr
- Current draw is 33mA
- Operating temperature range from 0 to 49°C
Technical Specifications
-
Genesis Horn/Strobes, 2400 Series Strobes and EBPS panels
0°C
-
Signal Master Synchronization Module
-
49°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate