Need more?
| Quantity | Price |
|---|---|
| 1+ | $381.800 |
| 5+ | $362.710 |
| 10+ | $343.620 |
Product Overview
SL-2000-P is a SL-2000 conventional, 4-wire, universal voltage, photoelectric duct smoke detector. It is crucial for early detection of smoke and products of combustion present within HVAC ductwork. This model can be utilized in many different types of applications including commercial, industrial, and residential. The unit is designed to not only alarm when smoke is detected, but will also utilize relays to disable fans and blowers. The model comes complete with technician friendly. “No-tools required” features to make installation and servicing simple and efficient. Typical applications include early smoke detection in ductwork, commercial/industrial/residential HVAC and BAS automation.
- Versatile installation applications with velocities up to 4000FPM
- Easy performance verification w/ built-in smoke, magnet test ports, clear cover to view status LED
- Simple installation with no tools required to load/remove sampling tubes
- Photoelectric or ionization sensor type
- Screw terminals
- Grey plastic backbox
- Clear plastic cover (Makrolon® 94 V-0)
- Photoelectric or ionization sensor type
Technical Specifications
Smoke
0°C
-
230VAC
60°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate