2. Security
                                                                                                    3. Access Control
                                                                                                    4. RF Control Systems & I/R Remote Control
                                                                                                    5. AM
                                                                                                    Print Page

                                                                                                    SK-919T1-GBQ

                                                                                                    1 CHANNEL TRANSMITTER

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SECO-LARM SK-919T1-GBQ
                                                                                                    ManufacturerSECO-LARM
                                                                                                    Manufacturer Part NoSK-919T1-GBQ
                                                                                                    Newark Part No.96AC7244
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    19 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$17.400
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $17.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerSECO-LARM
                                                                                                    Manufacturer Part NoSK-919T1-GBQ
                                                                                                    Newark Part No.96AC7244
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Remote Control TypeTransmitter
                                                                                                    No. of Channels1 Channel
                                                                                                    Frequency315MHz
                                                                                                    Range150m
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    SK-919T1-GBQ is a 315MHz pendant RF transmitter. It has 1 button, 1 channel. This device has over 68 billion possible codes and LED transmission indicator only appears when buttons are pressed. This device converts user product to wireless control. It is used in applications such as wheel chair lifts, access control, garage door, gate control, HVAC control.

                                                                                                    • RF anti-scan protection
                                                                                                    • Compatible with all 315MHz SECO-LARM receivers
                                                                                                    • Patented design
                                                                                                    • Replacement batteries available: X-930-096 (CR2032)

                                                                                                    Technical Specifications

                                                                                                    Remote Control Type

                                                                                                    Transmitter

                                                                                                    Frequency

                                                                                                    315MHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Channels

                                                                                                    1 Channel

                                                                                                    Range

                                                                                                    150m

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product