2. Security
                                                                                                    3. Access Control
                                                                                                    4. Access Control Alarms
                                                                                                    Print Page

                                                                                                    ELK120

                                                                                                    Recordable Voice Module and Siren

                                                                                                    ELK PRODUCTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ELK PRODUCTS ELK120
                                                                                                    ManufacturerELK PRODUCTS
                                                                                                    Manufacturer Part NoELK120
                                                                                                    Newark Part No.38C2063
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$80.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $80.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ELK PRODUCTS
                                                                                                    ManufacturerELK PRODUCTS
                                                                                                    Manufacturer Part NoELK120
                                                                                                    Newark Part No.38C2063
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The ELK-120 v.2 features 4 channels that can be configured as 2 channels of siren and 2 channels of voice, or all 4 channels can be used for voice. Either way the voice channels are fully recordable and are stored in non-volatile re-programmable memory. Total time of recording is 8 minutes. The Siren channels offer a choice of: Classic Yelp Sound, Temporal Coded Horn, or Pulsing Industrial Horn. The siren sounds can be triggered in sequence with the voice channels. The channels can be configured to play once or to repeat endlessly. Two channels support our unique ComboTriggerT feature, especially designed for controls that have a single alarm output with a pulsing option for fire or burglary. When pulsed, the Temporal Coded Horn fire signal is sounded. The optional ELK-129 Computer Interface may be used to download .WAV sounds from a PC to the ELK-120. Also available is the ELK-124 offering eight recordable voice channels of 1 minute each.

                                                                                                    • Vertical adjustable deadbolt opening, sliding shim keeper, and deadlatch ramp accommodates a wide range of lock types
                                                                                                    • Accommodates deadbolts up to 1"
                                                                                                    • Field selectable for fail-safe or fail-secure
                                                                                                    • Reversible non-handed design fits either right-hand or left-handed doors
                                                                                                    • Includes 5 different stainless-steel faceplates
                                                                                                    • Includes trim plate to hide gaps in installation
                                                                                                    • 1,500-lb holding force
                                                                                                    • Tested to 1 million cycles

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product