2. Security
                                                                                                    3. Access Control
                                                                                                    4. RF Control Systems & I/R Remote Control
                                                                                                    5. FM
                                                                                                    Print Page

                                                                                                    HORNET-S2M

                                                                                                    REMOTE CONTROL SYSTEM, 433.92MHZ, 100M, 2 CH

                                                                                                    RF SOLUTIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RF SOLUTIONS HORNET-S2M
                                                                                                    ManufacturerRF SOLUTIONS
                                                                                                    Manufacturer Part NoHORNET-S2M
                                                                                                    Newark Part No.34R3577
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RF SOLUTIONS
                                                                                                    ManufacturerRF SOLUTIONS
                                                                                                    Manufacturer Part NoHORNET-S2M
                                                                                                    Newark Part No.34R3577
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Remote Control TypeReceiver & Transmitter
                                                                                                    No. of Channels2 Channel
                                                                                                    Frequency433.92MHz
                                                                                                    Range150m
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The HORNET-S2M is two channel mains remote control system. Supplied complete ready to go the HORNET is a rugged IP68 weatherproof remote control system. Built in mounting points and easy wiring using high quality screw terminals. With a range of up to 100m the HORNET is ideal for a wide variety of switching applications. Additional transmitters may be added using the ‘learn’ process, any button on the transmitter can be used to control one or many outputs of the receiver. This HORNET system provides up to 4 isolated switches each capable of switching up to 6A at 230V.

                                                                                                    • HORNET-S2M system operates at 230Vac
                                                                                                    • Frequency: 433.92MHz
                                                                                                    • Up to 100metres range
                                                                                                    • Reliable FM technology
                                                                                                    • Up to four 1000W relay switches
                                                                                                    • Waterproof receiver (IP68)
                                                                                                    • Momentary or latching relays
                                                                                                    • Any switch map to any relay output

                                                                                                    Applications

                                                                                                    Lighting, Wireless, Communications & Networking, Industrial

                                                                                                    Contents

                                                                                                    Two channel receiver and transmitter.

                                                                                                    Technical Specifications

                                                                                                    Remote Control Type

                                                                                                    Receiver & Transmitter

                                                                                                    Frequency

                                                                                                    433.92MHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Channels

                                                                                                    2 Channel

                                                                                                    Range

                                                                                                    150m

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product