ALPHAWIRE
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
                                                                                                    2. RF & Wireless
                                                                                                    3. Connectorized RF & Wireless Modules
                                                                                                    4. RF / Coaxial Switch Modules
                                                                                                    Print Page

                                                                                                    PTM 210

                                                                                                    Accessory

                                                                                                    ENOCEAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ENOCEAN PTM 210
                                                                                                    ManufacturerENOCEAN
                                                                                                    Manufacturer Part NoPTM 210
                                                                                                    Newark Part No.24W6665
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    195 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$40.910
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $40.91
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ENOCEAN
                                                                                                    ManufacturerENOCEAN
                                                                                                    Manufacturer Part NoPTM 210
                                                                                                    Newark Part No.24W6665
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Switch TypePushbutton
                                                                                                    Frequency868.3MHz
                                                                                                    Insertion Loss-
                                                                                                    Isolation-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The PTM 210 is a push button multi channel switch module. This miniaturized batteryless switch module which allows the realization of very slim on wall mountable rocker switches or remote controls. The actuating force is around 7N only over a travel of 1.8mm. Optionally, one or two switch rockers or up to four push buttons can be realized. The radio transmitter module PTM 210 enables the implementation of wireless remote controls without batteries. Power is provided by a built in electro dynamic power generator. The PTM 210 pushbutton transmitter is self powered (no batteries) and therefore maintenance free. They can be used in hermetically sealed systems or in remote (not easily accessible) locations.

                                                                                                    • Power generation by rocker operating electro dynamic power generator
                                                                                                    • Integrated PCB antenna
                                                                                                    • Frequency: 868MHz
                                                                                                    • Data rate of 125Kbps
                                                                                                    • Transmission range up to 300m free field, typ. 30 =m indoor
                                                                                                    • Module dimensions (inclusive rotation axis and energy bow) 40.0mm x 40.0mm x 11.2mm
                                                                                                    • Two channels with two pushbuttons per channel
                                                                                                    • 5dBm conducted output power

                                                                                                    Applications

                                                                                                    Industrial, Automation & Process Control, Consumer Electronics, Wireless

                                                                                                    Technical Specifications

                                                                                                    Switch Type

                                                                                                    Pushbutton

                                                                                                    Insertion Loss

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Frequency

                                                                                                    868.3MHz

                                                                                                    Isolation

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product