ALPHAWIRE
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
                                                                                                    2. RF & Wireless
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    Print Page

                                                                                                    EV-TINYRAD24G

                                                                                                    EVALUATION MODULE, RADAR

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES EV-TINYRAD24G
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEV-TINYRAD24G
                                                                                                    Newark Part No.47AK3668
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,581.570
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,581.57
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEV-TINYRAD24G
                                                                                                    Newark Part No.47AK3668
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Board TypeEvaluation Board
                                                                                                    Silicon Core NumberADAR7251WBCSZ
                                                                                                    IC FunctionADC, Fractional-N Frequency Synthesizer, RF Transmitter MMIC, Downconverter, DSP
                                                                                                    Application Sub TypeRadar
                                                                                                    Kit ContentsEvaluation Module ADAR7251WBCSZ
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    EV-TINYRAD24G is a radar evaluation module that allows the implementation and testing of radar sensing applications in 24GHz industrial, scientific and medical (ISM) band. The EV-TINYRAD24G uses frequency modulated continuous wave (FMCW) radio signals and an integrated antenna array in a multiple input multiple output (MIMO) radar scheme. The combined antennas, similar to digital beamforming (DBF), allow the TinyRad module to detect the distance, speed and angular position of multiple targets simultaneously. The raw analog-to-digital converter (ADC) data is forwarded by the on-board Blackfin® ADSP-BF706 digital signal processor (DSP) to PC. The PC evaluation software, with an included graphical user interface (GUI), performs radar signal processing steps to yield radar point clouds that can be visualized as range doppler or range angle plots. The radar algorithms are also available as MATLAB™ and Python™ code and enable quick development of user defined, application specific code.

                                                                                                    • 24GHz to 24.25GHz MIMO FMCW radar
                                                                                                    • Flexible FMCW measurement timing
                                                                                                    • Suitable for target detection and tracking
                                                                                                    • Range resolution of 60cm, range = 100m (for RCS = 1m2)
                                                                                                    • 1 PCB-85mm × 55mm, 2 front side transmit antennas, 4 front side receive antennas
                                                                                                    • Reverse side ADF5901 24GHz transmit monolithic microwave integrated circuit (MMIC)
                                                                                                    • Reverse side ADF5904 24GHz receive MMIC
                                                                                                    • Reverse side ADF4159 13GHz phase-locked loop (PLL)
                                                                                                    • Reverse side ADAR7251 16bit, 4-channel ADC, reverse side ADSP-BF706 Blackfin DSP
                                                                                                    • Accompanying software controls all functions from a PC, externally powered via the USB connection

                                                                                                    Contents

                                                                                                    EV-TINYRAD24G, USB memory stick containing software, Board mount with USB-C cable, Corner reflector.

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Silicon Core Number

                                                                                                    ADAR7251WBCSZ

                                                                                                    Application Sub Type

                                                                                                    Radar

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Board Type

                                                                                                    Evaluation Board

                                                                                                    IC Function

                                                                                                    ADC, Fractional-N Frequency Synthesizer, RF Transmitter MMIC, Downconverter, DSP

                                                                                                    Kit Contents

                                                                                                    Evaluation Module ADAR7251WBCSZ

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product