ALPHAWIRE
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
                                                                                                    2. RF & Wireless
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    Print Page

                                                                                                    EK1HMC6350

                                                                                                    EVALUATION KIT, RF TRANSCEIVER

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES EK1HMC6350
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEK1HMC6350
                                                                                                    Newark Part No.50AK1025
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,801.930
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,801.93
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEK1HMC6350
                                                                                                    Newark Part No.50AK1025
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Board TypeEvaluation Kit
                                                                                                    Silicon Core NumberHMC6300, HMC6301
                                                                                                    IC FunctionMillimeterwave Transmitter, Millimeterwave Receiver
                                                                                                    Application Sub TypeRF Transceiver
                                                                                                    Kit ContentsEvaluation Board HMC6300/01, Module HMC6300/01, 2x (Adapter, Coaxial/USB Cable), 8x MCX to SMA Cable
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    EK1HMC6350 is an evaluation kit allows users to set up a halfduplex, 60GHz millimeter wave link using standard baseband analog interfaces. MMPX and 0.072inch connectors are provided to interface with third party test equipment or millimeter wave antennas. The EK1HMC6350 evaluation kit includes a USB interface and graphical user interface (GUI) software, the HMC6300/HMC6301 graphical user interface allowing the user to program the HMC6300 and HMC6301 by writing to the device registers. There are two motherboards in the kit: an HMC6300 motherboard with the TX module location populated and the HMC6301 motherboard with the RX module location populated. Suitable for point to point millimeter wave radio development, wireless Gigabyte Alliance/IEEE 802.11ad radio, 60GHz RF sniffing, 60GHz signal generator, modem development, radar/high resolution imaging applications.

                                                                                                    • 60GHz evaluation kit designed for quick evaluation of HMC6300 and HMC6301 transmit/receive chipset

                                                                                                    Contents

                                                                                                    1 HMC6300 Tx/1 HMC6301 Rx 60GHz motherboard/module assembly with a MMPX interface, 2 hand formable 2inch coaxial cables with a male MMPX connector on one end and a 0.072inch male connector on the other end, 1 HMC6300 TX/ 1 HMC6301 RX motherboard module with crystal, USB interface, supply regulators, MCX connector and differential I/Q interface, 2 wall-mount power supplies, 2 USB 2.0 male/male 6 foot cables, 8 phase matched MCX to SMA cables for baseband interface on both motherboards, CD-ROM.

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Silicon Core Number

                                                                                                    HMC6300, HMC6301

                                                                                                    Application Sub Type

                                                                                                    RF Transceiver

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Board Type

                                                                                                    Evaluation Kit

                                                                                                    IC Function

                                                                                                    Millimeterwave Transmitter, Millimeterwave Receiver

                                                                                                    Kit Contents

                                                                                                    Evaluation Board HMC6300/01, Module HMC6300/01, 2x (Adapter, Coaxial/USB Cable), 8x MCX to SMA Cable

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product