4 Product Results Found for "position"
Find a huge range of Bluetooth Modules at Newark Electronics. We stock a large selection of Bluetooth Modules, including new and most popular products from the world's top manufacturers including: LM Technologies, Phoenix Contact & Renesas
View
Buyer
Engineer
Manufacturer
Bluetooth Version
Bluetooth Class
Data Bus Width
IC Case / Package
Interfaces
No. of Pins
Receiver Sensitivity Rx
CPU Speed
MCU Case Style
Supply Voltage Range
Embedded Interface Type
MCU Applications
Operating Temperature Range
Certifications
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.650 10+ $5.770 25+ $5.350 50+ $5.190 100+ $5.030 More Pricing... | Bluetooth 5.0 | Class 2 | 32bit | QFN | I2C, I2S, SPI, UART | 40Pins | -93 dBm | 16MHz | QFN | 0.9V to 3.3V | I2C, I2S, SPI, UART | Bluetooth Low Energy | - | ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC | SmartBond DA14586 Family Microcontrollers | ||||||
83AK8205 RoHS | PHOENIX CONTACT | Each | 1+ $840.680 10+ $809.550 50+ $770.630 100+ $727.810 250+ $677.220 | Bluetooth 2.1 + EDR, 4.0 | - | - | - | Ethernet | - | - | - | - | 9 VDC to 30 VDC | - | - | -40 °C to 65 °C | - | - | ||||
49P5373 | Each | Pricing is unavailable. Please contact customer services. | - | Class 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | Pricing is unavailable. Please contact customer services. | - | Class 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||