ALPHAWIRE
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
                                                                                                    2. RF & Wireless
                                                                                                    3. Wireless Modules
                                                                                                    4. Bluetooth Modules
                                                                                                    Print Page

                                                                                                    RN4677-V/RM100

                                                                                                    Bluetooth® Dual Mode v4.0 Module, (BR/EDR/LE), 2.402 to 2.48GHz

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP RN4677-V/RM100
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoRN4677-V/RM100
                                                                                                    Newark Part No.44Y7793
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoRN4677-V/RM100
                                                                                                    Newark Part No.44Y7793
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bluetooth VersionBluetooth 4.0 + EDR
                                                                                                    Bluetooth ClassClass 2
                                                                                                    Receiver Sensitivity Rx-90 dBm
                                                                                                    Supply Voltage Range3.2 V to 4.3 V
                                                                                                    Operating Temperature Range-20 °C to 70 °C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The RN4677-V/RM100 is a Bluetooth® 4.0 Dual Mode Module which enables the designers to easily add dual mode Bluetooth wireless capability to their products. Delivering local connectivity for the internet of things (IoT), the RN4677 bridges the product to smart phones and tablets for convenient data transfer, control and access to cloud applications. This Bluetooth SIG certified module provides a complete wireless solution with Bluetooth stack onboard, integrated antenna and worldwide radio certifications. It supports GAP, SDP, SPP and GATT profiles. Data is transferred over the Bluetooth link by sending/receiving data via transparent UART mode, making it easy to integrate with any processor or microcontroller with an UART interface. Configuration is made easy using an ASCII commands via UART. Windows® based GUI or PIC MCU configuration driver are also used to access configuration settings over UART.

                                                                                                    • Bluetooth classic and Bluetooth low-energy support
                                                                                                    • Easy to use RN-style ASCII interface
                                                                                                    • On-board embedded Bluetooth stack (GAP, SDP, SPP, GATT)
                                                                                                    • Easy to use transparent mode for data transfer via UART
                                                                                                    • Easy to configure with Windows® GUI or direct by MCU
                                                                                                    • Multiple I/O pins for control and status
                                                                                                    • Secure AES128 encryption
                                                                                                    • +2dBm Transmit power
                                                                                                    • Firmware can be field upgradable via UART
                                                                                                    • Bluetooth SIG certified
                                                                                                    • -20 to 70°C Temperature range

                                                                                                    Applications

                                                                                                    Consumer Electronics, LED Lighting, Medical, Automation & Process Control, Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Bluetooth Version

                                                                                                    Bluetooth 4.0 + EDR

                                                                                                    Receiver Sensitivity Rx

                                                                                                    -90 dBm

                                                                                                    Operating Temperature Range

                                                                                                    -20 °C to 70 °C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Bluetooth Class

                                                                                                    Class 2

                                                                                                    Supply Voltage Range

                                                                                                    3.2 V to 4.3 V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Product Change Notice EN

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product