ALPHAWIRE
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
                                                                                                    2. RF & Wireless
                                                                                                    3. Wireless Modules
                                                                                                    4. Zigbee & Mesh Modules
                                                                                                    Print Page

                                                                                                    ENW59625A5DF

                                                                                                    ISM Band Transceiver, 868 MHz or 915 MHz, 802.15.4 Physical Layer, Small size SMD

                                                                                                    Date/Lot Code

                                                                                                    PANASONIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANASONIC ENW59625A5DF
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoENW59625A5DF
                                                                                                    Newark Part No.
                                                                                                    Full Reel64W2461
                                                                                                    Cut Tape64W2460
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$0.000$2.450
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PANASONIC
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoENW59625A5DF
                                                                                                    Newark Part No.
                                                                                                    Full Reel64W2461
                                                                                                    Cut Tape64W2460
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Zigbee ProtocolIEEE 802.15.4
                                                                                                    InterfacesI2C, SPI, UART
                                                                                                    Supply Voltage Range2.7 V to 3.6 V
                                                                                                    Operating Temperature Range-40 °C to 85 °C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Alternatives for ENW59625A5DF

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    PAN2580 module is a long range, low power, 868MHz or 915MHz ISM band transceiver which includes a complete 802.15.4 physical layer (PHY). It is designed for the IEEE 802.15.4 wireless standard. Using an appropriate microcontroller (MCU) with reference oscillator provides a cost effective solution for long range data links and networks. The PAN2580 comes pre-loaded with the Synapse SNAP® mesh network operating system. There is also a version for metering usage, with W-MBus Stack available, refer to PAN7580. This module will comply to CE (868MHz) and FCC / IC (915MHz). A pin and function compatible modem, called PAN4580, is also available for the 2.4GHz.

                                                                                                    • Small size SMD device (29.8mm x 19.0mm x2.7mm)
                                                                                                    • 3 antenna options: Single port 50ohm, ceramic antenna or plug
                                                                                                    • 16 selectable Channels with 250kbps RF raw data rate
                                                                                                    • Low power modes for increased battery life
                                                                                                    • High sensitivity: -97dBm typ. @ 250kbps & 1% Packet Error Rate
                                                                                                    • 192k total Flash with 64k used by SNAP core, 64k free for uploadable SNAPPY scripts
                                                                                                    • 1 UART with HW Flow Control for control or transparent data
                                                                                                    • 19 GPIOs and up to 18 A/D inputs with 10 Bit ADC
                                                                                                    • GFSK Modulation when using SNAP®, FSK and OOK is possible

                                                                                                    Applications

                                                                                                    Industrial, Automation & Process Control, Building Automation, Sensing & Instrumentation, RF Communications

                                                                                                    Technical Specifications

                                                                                                    Zigbee Protocol

                                                                                                    IEEE 802.15.4

                                                                                                    Supply Voltage Range

                                                                                                    2.7 V to 3.6 V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Interfaces

                                                                                                    I2C, SPI, UART

                                                                                                    Operating Temperature Range

                                                                                                    -40 °C to 85 °C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product