2. RF & Wireless
                                                                                                  3. Wireless Modules
                                                                                                  4. Bluetooth Modules
                                                                                                  Print Page

                                                                                                  CYBT-243053-02

                                                                                                  Bluetooth Module, BLE 5.0, 3 Mbps, -94.5 dBm, 2.6 to 3.3 V, -30 °C to 85 °C, AIROC EZ-BT Series

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  INFINEON CYBT-243053-02
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoCYBT-243053-02
                                                                                                  Newark Part No.50AK0567
                                                                                                  Product RangeAIROC EZ-BT Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 36 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$10.340
                                                                                                  10+$8.990
                                                                                                  25+$8.520
                                                                                                  50+$8.200
                                                                                                  100+$7.870
                                                                                                  250+$7.480
                                                                                                  500+$7.190
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.34
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoCYBT-243053-02
                                                                                                  Newark Part No.50AK0567
                                                                                                  Product RangeAIROC EZ-BT Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bluetooth VersionBluetooth LE 5.0
                                                                                                  Bluetooth ClassClass 1, Class 2
                                                                                                  Receiver Sensitivity Rx-94.5 dBm
                                                                                                  Receiver Sensitivity Rx-94.5 dBm
                                                                                                  Supply Voltage Range2.6 V to 3.3 V
                                                                                                  Supply Voltage Range2.6 V to 3.3 V
                                                                                                  Operating Temperature Range-30 °C to 85 °C
                                                                                                  Product RangeAIROC EZ-BT Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  CYBT-243053-02 is a dual-mode BluetoothBR/EDR and low energy wireless module solution. The CYBT-243053-02 includes an on-board crystal oscillator, passive components, and the Cypress CYW20820 silicon device. The CYBT-243053-02 supports a number of peripheral functions (ADC, PWM), as well as multiple serial communication protocols. The CYBT-243053-02 includes a royalty-free stack compatible with Bluetooth 5.0 in a 12.0 × 16.61 × 1.70 mm module form-factor. The CYBT-243053-02 includes 256 KB of on-chip flash memory and is designed for standalone operation. The CYBT-243053-02 uses an integrated power amplifier to achieve Class I or Class II output power capability. The CYBT-243053-02 includes an integrated PCB trace antenna, is qualified by Bluetooth SIG, and includes regulatory certification approval for FCC, ISED, MIC, and CE.

                                                                                                  • Integrated Arm® Cortex®-M4 microprocessor core with floating point unit (FPU)
                                                                                                  • Maximum TX output power: +10.5dBm
                                                                                                  • Bluetooth LE RX receive sensitivity: -94.5dBm
                                                                                                  • TX current consumption is 22mA (radio only, 10.5dBm), RX current consumption is 5.9mA (radio only)
                                                                                                  • Up to 22 GPIOs
                                                                                                  • I2C, I2S, UART, and PCM interfaces, two quad-SPI interfaces
                                                                                                  • Auxiliary ADC with up to 15 analog channels
                                                                                                  • Programmable key scan 20 x 8 matrix, general-purpose timers and six PWMs
                                                                                                  • Real-time clock (RTC) and watchdog timers (WDT)
                                                                                                  • Bluetooth Basic Rate (BR) and Enhanced Data Rate (EDR) support

                                                                                                  Technical Specifications

                                                                                                  Bluetooth Version

                                                                                                  Bluetooth LE 5.0

                                                                                                  Receiver Sensitivity Rx

                                                                                                  -94.5 dBm

                                                                                                  Supply Voltage Range

                                                                                                  2.6 V to 3.3 V

                                                                                                  Operating Temperature Range

                                                                                                  -30 °C to 85 °C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Bluetooth Class

                                                                                                  Class 1, Class 2

                                                                                                  Receiver Sensitivity Rx

                                                                                                  -94.5 dBm

                                                                                                  Supply Voltage Range

                                                                                                  2.6 V to 3.3 V

                                                                                                  Product Range

                                                                                                  AIROC EZ-BT Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.