Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.180 |
| 10+ | $6.220 |
| 25+ | $5.890 |
| 50+ | $5.670 |
| 100+ | $5.440 |
| 250+ | $5.160 |
| 500+ | $4.940 |
| 1000+ | $4.740 |
Product Information
Product Overview
DA14535MOD-00F01002 is a SmartBond TINY DA14535 Bluetooth Low Energy 5.3 module. The DA14535MOD is a lowest-power consumption, low-cost fully self-contained Bluetooth® Low Energy v5.3 Module that is world-wide certified and ideal for a range of applications, including fast-upgrade projects to wirelessly connect your product to a smartphone for quick-and-simple commissioning/control/alerts/data collection usage. The DA14535MOD is a pin-equivalent and functional-equivalent alternative to the market-adopted DA14531MOD, with both modules utilizing Cortex-M0+, clocking at 16MHz and on-die RAM, ROM and OTP with integrated 1Mbit Flash, 32MHz crystal, power inductor, RF matching & printed antenna. The DA14535MOD differs from the DA14531MOD with the following, key features such as transmit Pout up to +3dBm, 64KB RAM, 160KB ROM, 12KB OTP, Compliance with BT5.3, 2-wire UART support for host-MCU based operation.
- 9 GPIOs
- Buck integrated DCD
- 2.7mA Rx current and 2.6mA Tx current
- Temperature range from -40 to +85°C
- 16MHz clock rate
- Flexible system clock
- Supply voltage Vcc range from 1.8-3.6V
- 2 UART, 1 SPI
Technical Specifications
Bluetooth 5.3
ADC, GPIO, I2C, PWM, SPI, UART
-92.5 dBm
1.8V to 3.6V
ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC
SmartBond TINY DA14535MOD Series
Class 2
-92.5 dBm
1.8 V to 3.6 V
-40°C to +85°C
ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate