11 Product Results Found for "industrial"
View
Buyer
Engineer
Manufacturer
Bluetooth Version
Bluetooth Class
Supply Voltage Min
Supply Voltage Max
Interfaces
Data Rate
Receiver Sensitivity Rx
Receiver Sensitivity
Operating Temperature Min
Operating Temperature Max
Supply Voltage Range
Operating Temperature Range
Certifications
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.390 | Bluetooth 4.1 | - | SPI, UART | -92.5 dBm | 1.8 V to 3.6 V | -30 °C to 85 °C | CE, FCC, IC, KC, NCC, VCCI | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | Bluetooth 2.0 + EDR | Class 2 | - | -86 dBm | 3 V to 3.6 V | -40°C to +85°C | - | - | ||||||
Each | 1+ $20.240 | Bluetooth 2.1 + EDR | Class 2 | - | -80 dBm | 3 V to 3.6 V | -40°C to +85°C | - | RN Series | ||||||
SILICON LABS | Each | Pricing is unavailable. Please contact customer services. | - | Class 2 | - | - | - | - | - | - | |||||
98Y9628 | Each | Pricing is unavailable. Please contact customer services. | Bluetooth 2.1 + EDR | Class 1 | - | -80 dBm | 3 V to 3.6 V | -40 °C to 85 °C | - | - | |||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | Bluetooth 4.0 | Class 2 | - | -93 dBm | 2 V to 3.6 V | -40°C to +85°C | - | - | ||||||
49P5373 | Each | Pricing is unavailable. Please contact customer services. | - | Class 1 | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | Bluetooth 4.0 | Class 2 | - | -88 dBm | 2.7 V to 3.6 V | -40°C to +85°C | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | Bluetooth 4.0 | Class 2 | - | -96 dBm | 2 V to 3.6 V | -40°C to +85°C | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | Bluetooth 4.0 | Class 2 | - | -96 dBm | 2 V to 3.6 V | -40°C to +85°C | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | Class 1 | - | - | - | - | - | - | ||||||