2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Receivers Transmitters & Transceivers
                                                                                                    Print Page

                                                                                                    BLUENRG-232

                                                                                                    RF Transceiver, Bluetooth, 2400 MHz to 2483.5 MHz, GFSK, 2Mbps, 8dBm out, 1.7V to 3.6V, VFQFPN-32

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS BLUENRG-232
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoBLUENRG-232
                                                                                                    Newark Part No.
                                                                                                    Re-Reel24AC7656
                                                                                                    Cut Tape24AC7656
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    170 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$3.830$3.83
                                                                                                    Total Price $3.83
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$3.830
                                                                                                    10+$3.320
                                                                                                    25+$3.130
                                                                                                    50+$3.010
                                                                                                    100+$2.880
                                                                                                    250+$2.730
                                                                                                    500+$2.630
                                                                                                    1000+$2.530
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoBLUENRG-232
                                                                                                    Newark Part No.
                                                                                                    Re-Reel24AC7656
                                                                                                    Cut Tape24AC7656
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Primary FunctionTransceiver
                                                                                                    Frequency Min2400MHz
                                                                                                    RF Primary FunctionTransceiver
                                                                                                    Frequency Max2483.5MHz
                                                                                                    Supply Voltage Min1.7V
                                                                                                    RF / IF ModulationGFSK
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Data Rate2Mbps
                                                                                                    IC Case / PackageVFQFPN
                                                                                                    Transmitting Current15.1mA
                                                                                                    Receiving Current7.7mA
                                                                                                    RF IC Case StyleVFQFPN
                                                                                                    No. of Pins32Pins
                                                                                                    Frequency Response RF Min2400MHz
                                                                                                    Frequency Response RF Min2400MHz
                                                                                                    Frequency Response RF Max2483.5MHz
                                                                                                    Frequency Response RF Max2483.5MHz
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Output Power (dBm)8dBm
                                                                                                    Operating Temperature Max105°C
                                                                                                    Sensitivity dBm-
                                                                                                    Product Range-
                                                                                                    RF Transceiver ApplicationsAutomotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    Bluetooth low energy (BLE) single-mode system-on-chip extends the features of award-winning BlueNRG network processor enabling usage of embedded Cortex M0 for running user application code. It includes 256KB of programming flash memory 24KB of static RAM memory with retention (two 12KB banks) and SPI, UART, I2C standard communication interface peripherals. It also features multifunction timers, watchdog, RTC and DMA controller. An ADC is available for interfacing with analogue sensors and for reading the measurement of the integrated battery monitor. Suitable for use in watches, fitness, wellness and sports, consumer medical, security/proximity, remote control, home and industrial automation , assisted living, mobile phone peripherals, lighting and PC peripherals.

                                                                                                    • Bluetooth low energy single mode system on-chip compliant with Bluetooth 4.2
                                                                                                    • Integrated linear regulator and DC-DC stepdown converter
                                                                                                    • High performance, ultra-low power CortexM0 32bit based architecture core
                                                                                                    • 14, 15 or 26 GPIOs
                                                                                                    • 2 x multifunction timer, 10bit ADC and PDM stream processor
                                                                                                    • 16 or 32MHz crystal oscillator, 32KHz ring oscillator
                                                                                                    • Battery voltage and temperature sensors
                                                                                                    • Up to +8dBm available output power (at antenna connector)
                                                                                                    • Accurate RSSI to allow power control
                                                                                                    • Down to 1µA current consumption with active BLE stack (sleep mode)

                                                                                                    Technical Specifications

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    Supply Voltage Min

                                                                                                    1.7V

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    IC Case / Package

                                                                                                    VFQFPN

                                                                                                    Receiving Current

                                                                                                    7.7mA

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    Frequency Response RF Min

                                                                                                    2400MHz

                                                                                                    Frequency Response RF Max

                                                                                                    2483.5MHz

                                                                                                    Output Power (dBm)

                                                                                                    8dBm

                                                                                                    Sensitivity dBm

                                                                                                    -

                                                                                                    RF Transceiver Applications

                                                                                                    Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Frequency Min

                                                                                                    2400MHz

                                                                                                    Frequency Max

                                                                                                    2483.5MHz

                                                                                                    RF / IF Modulation

                                                                                                    GFSK

                                                                                                    Data Rate

                                                                                                    2Mbps

                                                                                                    Transmitting Current

                                                                                                    15.1mA

                                                                                                    RF IC Case Style

                                                                                                    VFQFPN

                                                                                                    Frequency Response RF Min

                                                                                                    2400MHz

                                                                                                    Frequency Response RF Max

                                                                                                    2483.5MHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    EOL Notices EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product