ALPHAWIRE
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
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Switches
                                                                                                    Print Page

                                                                                                    SA630D/01,112

                                                                                                    RF SWITCH, SPDT, 1GHZ, SOIC-8, 85DEG C

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP SA630D/01,112
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoSA630D/01,112
                                                                                                    Newark Part No.61X9973
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoSA630D/01,112
                                                                                                    Newark Part No.61X9973
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min0Hz
                                                                                                    RF Switch ConfigurationSPDT
                                                                                                    Frequency Max1GHz
                                                                                                    Frequency Response RF Min0Hz
                                                                                                    Frequency Response RF Min-
                                                                                                    Frequency Response RF Max1GHz
                                                                                                    Frequency Response RF Max1GHz
                                                                                                    RF IC Case StyleSOIC
                                                                                                    Supply Voltage Min3V
                                                                                                    IC Case / PackageSOIC
                                                                                                    Supply Voltage Max5.5V
                                                                                                    No. of Pins8Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Insertion Loss Typ1dB
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Third Order Intercept Point IIP3 Typ33dBm
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The SA630D/01,112 is a single-pole double-throw (SPDT) Switch fabricated in BiCMOS technology and incorporating on-chip CMOS/TTL compatible drivers. Its primary function is to switch signals in the frequency range DC to 1GHz from one 50Ohm channel to another. The switch is activated by a CMOS/TTL compatible signal applied to the enable channel 1 pin (ENCH1). The extremely low current consumption makes the SA630 ideal for portable applications. The excellent isolation and low loss makes this device a suitable replacement for PIN diodes.

                                                                                                    • Low through loss
                                                                                                    • Unused input is terminated internally in 50Ω
                                                                                                    • Excellent overload capability
                                                                                                    • low DC power
                                                                                                    • Fast switching
                                                                                                    • Good isolation
                                                                                                    • Low distortion
                                                                                                    • Bidirectional operation

                                                                                                    Applications

                                                                                                    Signal Processing, Industrial, Imaging, Video & Vision

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    0Hz

                                                                                                    Frequency Max

                                                                                                    1GHz

                                                                                                    Frequency Response RF Min

                                                                                                    -

                                                                                                    Frequency Response RF Max

                                                                                                    1GHz

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Third Order Intercept Point IIP3 Typ

                                                                                                    33dBm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    RF Switch Configuration

                                                                                                    SPDT

                                                                                                    Frequency Response RF Min

                                                                                                    0Hz

                                                                                                    Frequency Response RF Max

                                                                                                    1GHz

                                                                                                    RF IC Case Style

                                                                                                    SOIC

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Insertion Loss Typ

                                                                                                    1dB

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product